reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PCS 1.1503 10 :: Platinum chip temperature sensors, SMD, 1000 Ohm

Item-No.: PCS 1.1503 10
€1,65
Category of goods: 1 = Rabattfähig

PCS 1.1503 10

  • Product Description
  • Technical information
  • General
    • Type
    • Platinum chip temperature sensor
    • Technology
    • Thin film technology
    • Mounting form
    • SMD (PCS)
  • Implementation
    • Measurement range
    • -50 ... +150 °C
  • Electrical values
    • Resistor
    • 1000 Ohm
  • Measures
    • Length
    • 3.1 mm
    • Width
    • 1.5 mm
    • Height
    • 0.8 mm

Platinum chip temperature sensors are used as active components for temperature measurement in a large proportion of temperature applications on the market. These temperature sensors provide high measuring accuracy and good long-term stability. An insulating glass cover layer protects them against outside influences.

• Tolerance class: B
• Design: PCS (SMD)
• In line with DIN EN 60751/standardised nominal values and tolerances
• For temperatures from -50 to +150°C
• Galvanic wrap-around contact
• For automated large-series manufacture
• Strap packaging in line with DIN IEC 286-3
• Material: SN-Ni



Manufacturer : JUMO
Factory number : 90/00374853
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Platinum chip temperature sensor
    • Technology
    • Thin film technology
    • Mounting form
    • SMD (PCS)
  • Implementation
    • Measurement range
    • -50 ... +150 °C
  • Electrical values
    • Resistor
    • 1000 Ohm
  • Measures
    • Length
    • 3.1 mm
    • Width
    • 1.5 mm
    • Height
    • 0.8 mm
Datasheet/manual