reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MR 828 PT1000 :: Platinum temperature sensor, Cl. B, 1000 ohms

Item-No.: MR 828 PT1000
€3,99
Category of goods: 1 = discountable

MR 828 PT1000

  • Product Description
  • Technical information
  • General
    • Type
    • Platinum chip temperature sensor
    • Tolerance
    • Class B
  • Implementation
    • Measurement range
    • -70 ... +500 °C
  • Electrical values
    • Resistor
    • 1000 Ohm
  • Interfaces
    • Connection
    • Connection wires (6 mm)
  • Specials
    • Specification
    • 0.1 - 0.3 mA measuring current

Heraeus platinum sensors stand out due to the chemical stability and homogeneity of the material thanks to a high repeatability of the signal, excellent long-term stability and accuracy, and fast response time.

High vibration resistance, temperature stability and shock resistance are the outstanding properties of platinum temperature sensors from the MR series. Tight tolerance measurements ensure trouble-free installation in protective tubes.

In particular, they are used for applications with high demand quantities, typically in the sectors of automotive, white goods, air conditioning and heating technology, energy production as well as in devices and machines for medicine and industry.

Resistance: 1000 ohms
Temperature range: -70°C ... +500°C
Tolerance class: B (F 0.3)
Connecting wire: Ni Pt-coated wire
Wire length: 6 mm



Manufacturer : HERAEUS
Factory number : 32 209 342
Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Type
    • Platinum chip temperature sensor
    • Tolerance
    • Class B
  • Implementation
    • Measurement range
    • -70 ... +500 °C
  • Electrical values
    • Resistor
    • 1000 Ohm
  • Interfaces
    • Connection
    • Connection wires (6 mm)
  • Specials
    • Specification
    • 0.1 - 0.3 mA measuring current
Datasheet/manual