reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


M 310 B PT100 :: Platinum temperature sensor, Cl. B, 100 ohms

Item-No.: M 310 B PT100
€1,99
Category of goods: 1 = discountable

M 310 B PT100

  • Product Description
  • Technical information
  • General
    • Type
    • Platinum chip temperature sensor
    • Tolerance
    • Class B
  • Implementation
    • Measurement range
    • -70 ... +500 °C
  • Electrical values
    • Resistor
    • 100 Ohm
  • Interfaces
    • Connection
    • Connection wires (10 mm)
  • Specials
    • Specification
    • 0.3 - 1.0 mA measuring current

Heraeus platinum sensors stand out due to the chemical stability and homogeneity of the material thanks to a high repeatability of the signal, excellent long-term stability and accuracy, and fast response time.

In particular, they are used for applications with high demand quantities, typically in the sectors of automotive, white goods, air conditioning and heating technology, energy production as well as in devices and machines for medicine and industry.

Resistance: 100 ohms
Temperature range: -70°C ... +500°C
Tolerance class: B (F 0.3)
Connecting wire: Ni Pt-coated wire
Wire length: 10 mm



Manufacturer : HERAEUS
Factory number : 32 208 721
Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Type
    • Platinum chip temperature sensor
    • Tolerance
    • Class B
  • Implementation
    • Measurement range
    • -70 ... +500 °C
  • Electrical values
    • Resistor
    • 100 Ohm
  • Interfaces
    • Connection
    • Connection wires (10 mm)
  • Specials
    • Specification
    • 0.3 - 1.0 mA measuring current
Datasheet/manual