reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LM 75 SMD :: I²C digital temperature sensor, SO-8

Item-No.: LM 75 SMD
€1,60
Category of goods: 1 = discountable

LM 75 SMD

  • Product Description
  • Technical information
  • General
    • Type
    • A/D converter
    • Temperature range
    • 0...+100
    • Design
    • monitoring
    • Stability
    • Accuracy ± 0.4°C
    • Model
    • Temperature sensor
    • Mounting form
    • SO-8
  • Electrical values
    • Supply voltage
    • -0,3 - 6,5 VDC
    • Input current
    • 0,005 A
    • Igf
    • 0,25 mA
    • Output voltage
    • 6,5 VDC
  • Implementation
    • Finish
    • SO-8

The LM75 is a temperature sensor, delta-sigma analogue/digital converter and digital over-temperature detector with an I2C interface.

5-volt version (LM75CIM-5)
Enclosure: SO-8



Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Type
    • A/D converter
    • Temperature range
    • 0...+100
    • Design
    • monitoring
    • Stability
    • Accuracy ± 0.4°C
    • Model
    • Temperature sensor
    • Mounting form
    • SO-8
  • Electrical values
    • Supply voltage
    • -0,3 - 6,5 VDC
    • Input current
    • 0,005 A
    • Igf
    • 0,25 mA
    • Output voltage
    • 6,5 VDC
  • Implementation
    • Finish
    • SO-8
Datasheet/manual