reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LM 135 Z :: Precision temperature sensor, TO-92

Item-No.: LM 135 Z
€8,35
Category of goods: 1

LM 135 Z

  • Product Description
  • Technical information
  • General
    • Type
    • Precision temperature sensor
    • Temperature range
    • -55 ... +150
    • Model
    • Temperature sensor
    • Mounting form
    • TO-92
  • Implementation
    • Finish
    • TO-92
  • Electrical values
    • Output voltage
    • 2,95 - 2,99 VDC

The LM135, LM235 and LM335 are precision temperature sensors which can be easily calibrated.
They work as a 2-terminal zener and the breakdown voltage is directly proportional to the absolute temperature of 10 mV/K

Precision temperature sensor
Enclosure: TO-92



Manufacturer : ST MICROELECTRONICS
Factory number : LM135Z
Package weight : 0.0002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Precision temperature sensor
    • Temperature range
    • -55 ... +150
    • Model
    • Temperature sensor
    • Mounting form
    • TO-92
  • Implementation
    • Finish
    • TO-92
  • Electrical values
    • Output voltage
    • 2,95 - 2,99 VDC