reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KTY 84-130 :: temperature sensor, -40...+300°C

Item-No.: KTY 84-130
€1,40
Category of goods: 1


KTY 84-130

  • Product Description
  • Technical information
  • General
    • Type
    • Temperature sensor
    • Tolerance
    • At 100°C ±3%
    • Temperature range
    • -40 ... +300
    • Design
    • TC (%/K) at 100° C = 0.62
  • Electrical values
    • Resistor
    • 1000 Ohm
  • Specials
    • Specification
    • Icont = 2 mA
temperature sensor
Icont= 2mA
Top = -40...+300°C
resistor: 1000 Ohm
Tol. bei 100°C: +/-3%
TK bei 100°C: 0,62



Manufacturer : NXP
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Temperature sensor
    • Tolerance
    • At 100°C ±3%
    • Temperature range
    • -40 ... +300
    • Design
    • TC (%/K) at 100° C = 0.62
  • Electrical values
    • Resistor
    • 1000 Ohm
  • Specials
    • Specification
    • Icont = 2 mA
Datasheet/manual