reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KTY 81-221 :: Temperature sensor, PTC, 2 kOhm, -55...+150°C

Item-No.: KTY 81-221
€0,82
Category of goods: 1


KTY 81-221

  • Product Description
  • Technical information
  • General
    • Type
    • Temperature sensor
    • Tolerance
    • At 25°C -2%
    • Temperature range
    • -55 ... +150
    • Design
    • TC (%/K) at 25° C = 0.79
  • Electrical values
    • Resistor
    • 2000 Ohm
  • Specials
    • Specification
    • Icont = 1 mA

Temperature sensors with positive temperature coefficient of resistance (PTC) for applications within the instrumentation and control system.

Icont = 1 mA
Top = -55 ... +150°C
Resistance: 2000 ohm
Tol. at 25°C: -2%
TC at 25°C: 0.79



Manufacturer : NXP
Factory number : KTY81/221,112
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Temperature sensor
    • Tolerance
    • At 25°C -2%
    • Temperature range
    • -55 ... +150
    • Design
    • TC (%/K) at 25° C = 0.79
  • Electrical values
    • Resistor
    • 2000 Ohm
  • Specials
    • Specification
    • Icont = 1 mA
Datasheet/manual