reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AD 590 JH :: Temperature sensor, measuring transducer, TO-52

Item-No.: AD 590 JH
€13,80
Category of goods: 1


AD 590 JH

  • Product Description
  • Technical information
  • General
    • Type
    • 2-terminal
    • Temperature range
    • -55…+150
    • Design
    • Temperature transducer
    • Modelname
    • Temperature sensor
    • Housing
    • TO-52
  • Electrical values
    • Supply voltage
    • 4 - 30 VDC

The AD590 is a temperature transducer that generates an output current proportional to the absolute temperature.
For supply voltages between 4 V and 30 V, the device provides high impedance.

Measuring transducer, temperature sensor
• 2-terminal
• Housing: TO-52



Manufacturer : ANALOG DEVICES
Factory number : AD590JH
Package weight : 0.0003 kg
RoHS : conform
Technical information
  • General
    • Type
    • 2-terminal
    • Temperature range
    • -55…+150
    • Design
    • Temperature transducer
    • Modelname
    • Temperature sensor
    • Housing
    • TO-52
  • Electrical values
    • Supply voltage
    • 4 - 30 VDC
Datasheet/manual