reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AD 22100 KT :: Temperature sensor with signal processing, TO-92

Item-No.: AD 22100 KT
€3,25
Category of goods: 1


AD 22100 KT

  • Product Description
  • Technical information
  • General
    • Type
    • Signal conditioning
    • Temperature range
    • -50…+150
    • Design
    • Single-supply
    • Modelname
    • Temperature sensor
    • Housing
    • TO-92
    • Mounting form
    • TO-92
  • Electrical values
    • Supply voltage
    • 4 - 6,5 VDC
    • Igf
    • 0,5 - 0,65 mA
    • Output voltage
    • 0,475 - 3,288 VDC

The AS22100 is a monolithic temperature sensor with signal processing.

Housing: TO-92
Temperature range: 0 ... +100°C
Output voltage (5 V/0°C): 1.375 V
Output voltage (5 V/100°C): 3.625 V



Manufacturer : ANALOG DEVICES
Factory number : AD 22100 KT
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Signal conditioning
    • Temperature range
    • -50…+150
    • Design
    • Single-supply
    • Modelname
    • Temperature sensor
    • Housing
    • TO-92
    • Mounting form
    • TO-92
  • Electrical values
    • Supply voltage
    • 4 - 6,5 VDC
    • Igf
    • 0,5 - 0,65 mA
    • Output voltage
    • 0,475 - 3,288 VDC
Datasheet/manual