reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SPEEDPORT IA :: ISDN-IP adapter


Speedport ISDN Adapter

  • Product Description
  • Technical information
  • General
    • Type
    • IP adapter
    • Technology
    • VoIP
    • Design
    • For ISDN and telephone
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

For ISDN-telephony on IP-based telecom connection.

  • Speedport ISDN adapter for the continued operation of existing ISDN phones or ISDN PBX via the IP port.

  • Setting up in a call centre,with login in the customer centre for data security reasons.

  • Subscribe button in the call centre for easy set-up, auto-save numbers and related information during the configuration.

  • Two S0-interfaces (1 ISDN bus) for the connection of ISDN phones or small ISDN telecommunication systems.




Manufacturer : TELEKOM
Factory number : 402 692 90
Package weight : 0.465 kg
RoHS : conform
Technical information
  • General
    • Type
    • IP adapter
    • Technology
    • VoIP
    • Design
    • For ISDN and telephone
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual