reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AUERSWALD C3000I :: Telephone system, ISDN

Item-No.: AUERSWALD C3000I
€179,95
Category of goods: 0

AUERSWALD C3000I

  • Product Description
  • Technical information
  • General
    • Type
    • Telephone system
    • Technology
    • ISDN
    • Design
    • Modular
  • Measures
    • Wall mounting
    • Yes
  • Interfaces
    • Connection
    • ISDN
  • Implementation
    • Type of connector
    • RJ45
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

Auerswald COMpact 3000 ISDN

Great convenience at a low price.

• 1 ISDN external port (multiple devices or PBX connection)
• Optional X31 on the internal S0 port (X.25 in the D channel)
• Simple and fast set-up even without a computer (plug & phone)
• Can also be used as media converter/media gateway for connecting virtual VoIP PBX's to ISDN exchange access points for example

The new Auerswald COMpact 3000 series demonstrates how flexible small telephone systems can be for home offices, small businesses and private households. Even connecting a COMpact 3000 proves to be quite straightforward. Clearly arranged, easily accessible ports allow fast, easy installation and set-up of the equipment via plug & phone, while the individual configuration is child's play when you use the Web interface on PC.



Manufacturer : AUERSWALD
Factory number : 90577
Package weight : 1.321 kg
RoHS : conform
Technical information
  • General
    • Type
    • Telephone system
    • Technology
    • ISDN
    • Design
    • Modular
  • Measures
    • Wall mounting
    • Yes
  • Interfaces
    • Connection
    • ISDN
  • Implementation
    • Type of connector
    • RJ45
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin