reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TEKO 373 :: Metal shielding housing 106x50x26 mm

Item-No.: TEKO 373
€4,99
Category of goods: 1


TEKO 373

  • Product Description
  • Technical information
  • General
    • Colour
    • Silver, RAL 9007
    • Material
    • Fire-tinned steel sheet
    • Type
    • Housing, series 37
  • Measures
    • Height
    • 26.0 mm
    • Length
    • 106.0 mm
    • Width
    • 50.0 mm

Metal shielding housing

Made from hot-dipped steel sheet with feathered cap and vertical dividers. The dividers have a hole and a cut-out for the wiring. Suitable for assembly of electronic HF devices.



Manufacturer : TEKO
Factory number : 373.16
Package weight : 0.1379 kg
RoHS : conform
Technical information
  • General
    • Colour
    • Silver, RAL 9007
    • Material
    • Fire-tinned steel sheet
    • Type
    • Housing, series 37
  • Measures
    • Height
    • 26.0 mm
    • Length
    • 106.0 mm
    • Width
    • 50.0 mm