reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TEKO 3710 :: Sheet steel housing 54x50x19mm

Item-No.: TEKO 3710
€3,35
Category of goods: 1


TEKO 3710

  • Product Description
  • Technical information
  • General
    • Colour
    • Silver, RAL 9006
    • Material
    • Fire-tinned steel sheet
    • Type
    • Housing, PCB series
  • Measures
    • Height
    • 19.0 mm
    • Length
    • 54.0 mm
    • Width
    • 50.0 mm
Traverse-steel case

with snap-on lid. At the bottom latches are designed for mounting on circuit boards.



Manufacturer : TEKO
Factory number : 3710.16
Package weight : 0.038 kg
RoHS : conform
Technical information
  • General
    • Colour
    • Silver, RAL 9006
    • Material
    • Fire-tinned steel sheet
    • Type
    • Housing, PCB series
  • Measures
    • Height
    • 19.0 mm
    • Length
    • 54.0 mm
    • Width
    • 50.0 mm