reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TEKO 16160 :: Steel sheet housing, 161x68x16 mm

Item-No.: TEKO 16160
€6,35
Category of goods: 1


TEKO 16160

  • Product Description
  • Technical information
  • General
    • Colour
    • Silver, RAL 9006
    • Material
    • Fire-tinned steel sheet
    • Type
    • Housing, Low Modular series
  • Measures
    • Height
    • 16.0 mm
    • Length
    • 161.0 mm
    • Width
    • 68.0 mm

Hot-dip tinned steel sheet housing

with feathered cap and vertical dividers. The dividers have a hole and cut-out for the wiring. The low overall height satisfies HF circuit designs in SMD technology in particular.



Manufacturer : TEKO
Factory number : 16160.16
Package weight : 0.214 kg
RoHS : conform
Technical information
  • General
    • Colour
    • Silver, RAL 9006
    • Material
    • Fire-tinned steel sheet
    • Type
    • Housing, Low Modular series
  • Measures
    • Height
    • 16.0 mm
    • Length
    • 161.0 mm
    • Width
    • 68.0 mm