reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TEKO MTG 0 :: Teknium housing,125x87x23.5 mm, without compartment

SAVE26%
Item-No.: TEKO MTG 0
€35,90
€26,50
Category of goods: 0

TEKO MTG 0

  • Product Description
  • Technical information
  • General
    • Colour
    • Silver/black
    • Design
    • Without battery compartment
    • Material
    • Magnesium
    • Type
    • Housing, MINI-TEKMAG series
  • Measures
    • Height
    • 23.5 mm
    • Length
    • 125 mm
    • Width
    • 87 mm

TEKO introduces new models from the mini-TEKMAG housing series in different sizes.
Hand-held housings in Teknium®, a special magnesium alloy that couples ultra-light weight with high mechanical resistance and shielding properties. Black soft-feel contours and protective seal for degree of protection up to IP67.
Approved surface in the upper part to hold a keyboard or a display. Closed with four screws. Two-tone housing: Graphite grey/black RAL 9004.

Battery attachment: none
LxWxH (mm): 125 x 87 x 23.5
Max. board attachment: 115 x 77 mm
Includes Screws



Manufacturer : TEKO
Factory number : MTG01K.34
Package weight : 0.083 kg
RoHS : conform
Technical information
  • General
    • Colour
    • Silver/black
    • Design
    • Without battery compartment
    • Material
    • Magnesium
    • Type
    • Housing, MINI-TEKMAG series
  • Measures
    • Height
    • 23.5 mm
    • Length
    • 125 mm
    • Width
    • 87 mm
Datasheet/manual