reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TEKO BC2 :: Aluminium housing 123x118x84 mm

Item-No.: TEKO BC2
€13,95
Category of goods: 1 = discountable

TEKO BC2

  • Product Description
  • Technical information
  • General
    • Colour
    • Silver aluminium, RAL 9006/9004
    • Material
    • Aluminium
    • Type
    • Housing, CH/BC series
  • Measures
    • Height
    • 84.0 mm
    • Length
    • 123.0 mm
    • Width
    • 118.0 mm

Aluminium housing

with silver-coloured base and cover with slightly protruding front collar. The lid and base are secured with four screws.



Manufacturer : TEKO
Factory number : BC 2. 18
Package weight : 0.2423 kg
RoHS : conform
Technical information
  • General
    • Colour
    • Silver aluminium, RAL 9006/9004
    • Material
    • Aluminium
    • Type
    • Housing, CH/BC series
  • Measures
    • Height
    • 84.0 mm
    • Length
    • 123.0 mm
    • Width
    • 118.0 mm
Datasheet/manual