reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TEKO AL 7 :: Injection-moulded aluminium housing 165x127x55 mm

Item-No.: TEKO AL 7
€21,95
Category of goods: 1


TEKO AL 7

  • Product Description
  • Technical information
  • General
    • Colour
    • Silver, RAL 9007
    • Material
    • Aluminium
    • Type
    • Housing, Alutek series
  • Measures
    • Height
    • 55 mm
    • Length
    • 165 mm
    • Width
    • 127 mm

Injection-moulded aluminium housing

with excellent shielding against EMC and RF radiation.



Manufacturer : TEKO
Factory number : AL7.0
Package weight : 0.371 kg
RoHS : conform
Technical information
  • General
    • Colour
    • Silver, RAL 9007
    • Material
    • Aluminium
    • Type
    • Housing, Alutek series
  • Measures
    • Height
    • 55 mm
    • Length
    • 165 mm
    • Width
    • 127 mm
Datasheet/manual