reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TEKO AL 4 :: Injection-moulded aluminium housing 114x64x30 mm

Item-No.: TEKO AL 4
€12,40
Category of goods: 1

TEKO AL 4

  • Product Description
  • Technical information
  • General
    • Colour
    • Silver, RAL 9007
    • Material
    • Aluminium
    • Type
    • Housing, Alutek series
  • Measures
    • Height
    • 30.0 mm
    • Length
    • 114.0 mm
    • Width
    • 64.0 mm

Injection-moulded aluminium housing

with excellent shielding against EMC and RF radiation.



Manufacturer : TEKO
Factory number : AL4.0
Package weight : 0.12 kg
RoHS : conform
Technical information
  • General
    • Colour
    • Silver, RAL 9007
    • Material
    • Aluminium
    • Type
    • Housing, Alutek series
  • Measures
    • Height
    • 30.0 mm
    • Length
    • 114.0 mm
    • Width
    • 64.0 mm