reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TEKO A4 :: Aluminium housing 143x72x28 mm

Item-No.: TEKO A4
€3,20
Category of goods: 1


TEKO A4

  • Product Description
  • Technical information
  • General
    • Colour
    • Silver aluminium, RAL 9006
    • Material
    • Aluminium
    • Type
    • Housing, AL-BOX series
  • Measures
    • Height
    • 28.0 mm
    • Length
    • 143.0 mm
    • Width
    • 72.0 mm

Aluminium housing,

With silver-coloured base and lid. The lid and base are secured with four screws.



Manufacturer : TEKO
Factory number : 4A.1
Package weight : 0.0917 kg
RoHS : conform
Technical information
  • General
    • Colour
    • Silver aluminium, RAL 9006
    • Material
    • Aluminium
    • Type
    • Housing, AL-BOX series
  • Measures
    • Height
    • 28.0 mm
    • Length
    • 143.0 mm
    • Width
    • 72.0 mm