reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TANTAL 47/6,3 :: Tantalum capacitor, Rm 2.5, 47 µF/6.3 V

Item-No.: TANTAL 47/6,3
€0,21
Category of goods: 1 = discountable

TANTAL 47/6,3

  • Product Description
  • Technical information
  • General
    • Type
    • Tantalum capacitor
    • Mounting form
    • Drip form
    • Tolerance
    • 20 %
  • Electrical values
    • Capacitance
    • 47 µF
    • Voltage
    • 6.3 V
  • Measures
    • Content spacing
    • 2.5 mm

Tantalum capacitor, 47 µF/6.3 V



Package weight : 0.0004 kg
RoHS : conform
Technical information
  • General
    • Type
    • Tantalum capacitor
    • Mounting form
    • Drip form
    • Tolerance
    • 20 %
  • Electrical values
    • Capacitance
    • 47 µF
    • Voltage
    • 6.3 V
  • Measures
    • Content spacing
    • 2.5 mm