reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TAJ 6032 6,8/25 :: SMD-Tantal capacitor, 6.8 µF, 25 V

Item-No.: TAJ 6032 6,8/25
€0,24
Category of goods: 1 = discountable

TAJ 6032 6,8/25

  • Product Description
  • Technical information
  • General
    • Type
    • Tantalum capacitor
    • Design
    • TAJ
    • Mounting form
    • Type C
    • Tolerance
    • 10%
  • Electrical values
    • Capacitance
    • 6.8 µF
    • Voltage
    • 25 V
  • Measuring range
    • ESR
    • 2.0 Ohm
  • Measures
    • Length
    • 6.0 mm
    • Width
    • 3.2 mm
    • Height
    • 2.6 mm
Tantal, TAJ Serie

The high capacity in a small package, characterize the capacitors in this series.

  • Low Esr

  • SMD Package



Manufacturer : AVX
Factory number : TAJC685K025RNJ
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Tantalum capacitor
    • Design
    • TAJ
    • Mounting form
    • Type C
    • Tolerance
    • 10%
  • Electrical values
    • Capacitance
    • 6.8 µF
    • Voltage
    • 25 V
  • Measuring range
    • ESR
    • 2.0 Ohm
  • Measures
    • Length
    • 6.0 mm
    • Width
    • 3.2 mm
    • Height
    • 2.6 mm
Datasheet/manual