reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SMD TAN.6,8/20 :: SMD tantalum capacitor, 6.8 µF/20 V

Item-No.: SMD TAN.6,8/20
€0,16
Category of goods: 1


SMD TAN.6,8/20

  • Product Description
  • Technical information
  • General
    • Type
    • Tantalum capacitor
    • Mounting form
    • SMD
    • Tolerance
    • 20 %
  • Electrical values
    • Capacitance
    • 6.8 µF
    • Voltage
    • 20 V
  • Specials
    • Specification
    • Type C
  • Measures
    • Length
    • 6.0 mm
    • Width
    • 3.2 mm
    • Height
    • 2.5 mm

SMD tantalum capacitor, 6.8/20 volt



Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Tantalum capacitor
    • Mounting form
    • SMD
    • Tolerance
    • 20 %
  • Electrical values
    • Capacitance
    • 6.8 µF
    • Voltage
    • 20 V
  • Specials
    • Specification
    • Type C
  • Measures
    • Length
    • 6.0 mm
    • Width
    • 3.2 mm
    • Height
    • 2.5 mm