reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SMD TAN.1,0/35 :: SMD tantalum capacitor, 1.0 µF/35 V

Item-No.: SMD TAN.1,0/35
€0,09
Category of goods: 1 = discountable

SMD TAN.1,0/35

  • Product Description
  • Technical information
  • General
    • Type
    • Tantalum capacitor
    • Mounting form
    • SMD
    • Tolerance
    • 20 %
  • Electrical values
    • Capacitance
    • 1.0 µF
    • Voltage
    • 35 V
  • Specials
    • Specification
    • Type B
  • Measures
    • Length
    • 3.5 mm
    • Width
    • 2.8 mm
    • Height
    • 1.9 mm

SMD tantalum capacitor, 1.0 µ/35 volt



Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Tantalum capacitor
    • Mounting form
    • SMD
    • Tolerance
    • 20 %
  • Electrical values
    • Capacitance
    • 1.0 µF
    • Voltage
    • 35 V
  • Specials
    • Specification
    • Type B
  • Measures
    • Length
    • 3.5 mm
    • Width
    • 2.8 mm
    • Height
    • 1.9 mm