reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SMD TAN.0,47/25 :: SMD tantalum capacitor, 0.47 µF/25 V

Item-No.: SMD TAN.0,47/25
€0,08
Category of goods: 1


SMD TAN.0,47/25

  • Product Description
  • Technical information
  • General
    • Type
    • Tantalum capacitor
    • Mounting form
    • SMD
    • Tolerance
    • 20 %
  • Electrical values
    • Capacitance
    • 0.47 µF
    • Voltage
    • 25 V
  • Specials
    • Specification
    • Type A
  • Measures
    • Length
    • 3.2 mm
    • Width
    • 1.6 mm
    • Height
    • 1.6 mm

SMD tantalum capacitor, 0.47 µ/25 volt



Manufacturer : NIC COMPONENTS
Factory number : NTC-T474 K 35TRA
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Tantalum capacitor
    • Mounting form
    • SMD
    • Tolerance
    • 20 %
  • Electrical values
    • Capacitance
    • 0.47 µF
    • Voltage
    • 25 V
  • Specials
    • Specification
    • Type A
  • Measures
    • Length
    • 3.2 mm
    • Width
    • 1.6 mm
    • Height
    • 1.6 mm