reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


POSC 100/16D-50 :: Polymer tantalum, 100 µF, 16 V, 50 mOhm

Item-No.: POSC 100/16D-50
€2,60
Category of goods: 1


POSC 100/16D-50

  • Product Description
  • Technical information
  • General
    • Type
    • Tantalum capacitor
    • Design
    • Polymer
    • Mounting form
    • SMD
  • Electrical values
    • Capacitance
    • 100 µF
    • Voltage
    • 16 V
  • Specials
    • Specification
    • Type D
  • Measures
    • Length
    • 7.3 mm
    • Width
    • 4.3 mm
    • Height
    • 1.9 mm

Polymer tantalum capacitor, POSCAP
High capacities in small housing
Low ESR and ESL
Flame-retardant

Voltage: 16 V DC
Capacity: 100 µF
Temperature range between -55 °C - +105 °C
Service life: 2000 hrs
Ripple current: 1800
Length: 7.3 mm
Width: 4.3 mm
Height: 1.9 mm
ESR: 50 mOhm



Manufacturer : PANASONIC
Factory number : 16TQC100MYF
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Tantalum capacitor
    • Design
    • Polymer
    • Mounting form
    • SMD
  • Electrical values
    • Capacitance
    • 100 µF
    • Voltage
    • 16 V
  • Specials
    • Specification
    • Type D
  • Measures
    • Length
    • 7.3 mm
    • Width
    • 4.3 mm
    • Height
    • 1.9 mm
Datasheet/manual