reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


UT 371 :: Digital tachometer, 5-digit

Item-No.: UT 371
€33,40
Category of goods: 0


UT 371

Digital, non-contact tachometer with built-in laser for fast and accurate contact-free measurements of revolutions per minute and surface speed of rotating objects.

• Two test modes: Rotation speed mode (unit: UPM) & count mode (unit: REV (revolutions))
• Wide measuring range and high resolution
• Digital LCD display and backlighting
• Integrated memory shows MIN. and MAX. values and the last saved value
• Battery level indicator/auto-ranging
• Data hold
• Automatic shut-off

Technical data:
Measuring functions: Revolutions per minute, count mode

Measurement range:
Rotation speed:
10 - 99 rpm / ±0.03%
100 - 999 rpm / ±0.04% +2
1000 - 9999 rpm / ±0.04% +2
10000 - 99999 rpm / ±0.04% +2

Count mode:
0 - 99999
Maximum input frequency: 10 kHz

Measurement distance: 50 mm ... 200 mm
Display range: 99999 counts
Supplied accessories: Batteries and manual

Laser: Classification: 2
Operating voltage: 4x 1.5V LR06 batteries
Dimensions (WXHXD): 184 x 56 x 34 mm
Weight: 100 g



Manufacturer : UNI-TREND
Factory number : UT371
Package weight : 0.318 kg
RoHS : conform
Technical information
Datasheet/manual