• Accuracy

  • Width

  • Height

  • Depth

  • Type of battery

  • Weight

  • Accessory


  • Tachometers

  •  1 - 6 of  6  items. 
 

Features
• Speed measurement
• Speed measurement
• Length measurement

Device information
• Speed display
• Surface speed display in m/min., ft/min. and in/min.
• Length measurement display in m, ft and inches
• Integrated data logger
• The last value, maximum value or minimum value is shown in the display
• Optical (non-contact) or mechanically coupled measurement
• Optical measurement is made visible by a red modulated light beam
• Auto power-off for approx. 30 sec. (data remains stored)

Technical data
Display: LCD, 5-digit
Speed: 1 - 99,999 1/min.
Speed: 0.1 - 1999 m/min.
Length: 0.02 - 99,999 m
Basic accuracy: ± 0.2%, ± 0.02% (speed)
Measurement period: 0.5 s/1 period at low speed
Measurement distance: max. 350 mm
Power supply: 2x 1.5 V, IEC LR6
Dimensions: 180 x 60 x 25 mm
Weight: approx. 195 g

Weight incl.:

0.61 kg

 

The Fluke 820-2 LED stroboscope is suitable for contactless measurements of the speed of rotating machines. Stroboscopes are simple, easy-to-use measuring instruments that visually stop movement to enable measurements and diagnostic procedures. They record the operating speed of rotating equipment without the need to interrupt operation.

• High-intensity 7-LED array — 4800 Lux at 6000 flashes per minute/30 cm
• High-efficiency LED semi-conductor light source with uniform flash characteristics allows for higher flash rates — 30–300,000 flashes per minute (FPM)
• Digital pulse width modulation for exceptionally sharp images at high speeds
• Robust, durable design with solid-state LEDs with no filaments, gasses, hollow cavities or glass — (fall from a height of 1 metre)
• Quartz-accuracy control system offers a high degree of accuracy — 0.02% (± 1 digit)
• Multi-line LCD display
• Machine rotation speed can be checked without contact or the need for reflective tape
• Advance or delayed flash timing for viewing gear teeth, cutting surfaces, repeats or "drifting" equipment
• Simple pushbutton operation
• Adjustable flash duration

Technical data:
Weight: 240 g
Dimensions (L x W x D): 190.5 x 60.9 x 57.1 mm

Included with delivery:
820-2 LED stroboscope, protective case, external trigger connector

Weight incl.:

0.76 kg

 
  • Type:

    Digital tachometer

  • Accuracy:

    ±0.05%

  • Width:

    58 mm

  • Height:

    160 mm

  • Depth:

    39 mm

  • Type of battery:

    1 x 9 V block

  • Weight:

    150 g

  • Accessory:

    Battery, manual and reflective adhesive tape

Weight incl.:

0.26 kg

 

Digital tachometer with digital 5-digit, 13 mm LCD display with backlight provides fast and accurate rpm and surface speed measurements of rotating objects. The device performs non-contact measurements or contact measurements using an adapter.

The plastic enclosure with integrated, non-slip rubber protector is designed for both left-handed and right-handed users.

Features:
  • Measurement type: speed (RPM), total revolutions (REV), frequency (Hz), surface speed (m/min.; in/min., ft/min.; yd/min.) and length (m, in, ft, yd)

  • Wide measuring range and high resolution

  • 40 memory spaces: MAX., MIN., average measurements (AVG), data measurements (DATA)

  • Laser alignment (class 2 laser; < 1 mW)

  • Battery-level display

  • Automatic ranging

  • Case, batteries, reflective adhesive tape, rpm adapter, measuring wheel (surface speed) and instructions


Technical data:
Total test range: 2 - 199,999 rpm
Test range: 2.5 - 199,999 rpm (non-contact)
Test range: 2 - 19,999 rpm (contact)
Resolution:
0.001 (0 - 99 rpm); 0.1 (100 - 999 rpm)
0.1 (1000 - 9999 rpm)
1 (1000 - 199,999 rpm)
Sampling rate: 0.5 sec (over 120 rpm)
Measuring distance: 50 mm to 500 mm
Accuracy: ± 0.05% + 1 digits
Laser: class 2
Output: < 1 mW
Wavelength: 630 - 670 nm
Operating voltage: 9 V-Batterie
Dimensions (W x H x D): 58 x 160 x 39 mm
Weight: 160 g

Weight incl.:

0.31 kg

 
Digital, non-contact tachometer with built-in laser for fast and accurate contact-free measurements of revolutions per minute and surface speed of rotating objects.

• Two test modes: Rotation speed mode (unit: UPM) & count mode (unit: REV (revolutions))
• Wide measuring range and high resolution
• Digital LCD display and backlighting
• Integrated memory shows MIN. and MAX. values and the last saved value
• Battery level indicator/auto-ranging
• Data hold
• Automatic shut-off

Technical data:
Measuring functions: Revolutions per minute, count mode

Measurement range:
Rotation speed:
10 - 99 rpm / ±0.03%
100 - 999 rpm / ±0.04% +2
1000 - 9999 rpm / ±0.04% +2
10000 - 99999 rpm / ±0.04% +2

Count mode:
0 - 99999
Maximum input frequency: 10 kHz

Measurement distance: 50 mm ... 200 mm
Display range: 99999 counts
Supplied accessories: Batteries and manual

Laser: Classification: 2
Operating voltage: 4x 1.5V LR06 batteries
Dimensions (WXHXD): 184 x 56 x 34 mm
Weight: 100 g

Weight incl.:

0.32 kg

 
Digital, non-contact tachometer with built-in laser for fast and accurate contact-free measurements of revolutions per minute and surface speed of rotating objects.

• USB-Schnittstelle inklusive Software
• Two test modes: Rotation speed mode (unit: UPM) & count mode (unit: REV (revolutions))
• Wide measuring range and high resolution
• Digital LCD display and backlighting
• Integrated memory shows MIN. and MAX. values and the last saved value
• Battery level indicator/auto-ranging
• Data hold
• Automatic shut-off

Technical data:
Measuring functions: Revolutions per minute, count mode

Measurement range:
Rotation speed:
10 - 99 rpm / ±0.03%
100 - 999 rpm / ±0.04% +2
1000 - 9999 rpm / ±0.04% +2
10000 - 99999 rpm / ±0.04% +2

Count mode:
0 - 99999
Maximum input frequency: 10 kHz

Measurement distance: 50 mm ... 200 mm
Display range: 99999 counts
Supplied accessories: Batteries and manual

Laser: Class: 2
Operating voltage: 4x 1.5V LR06 batteries
Dimensions (WXHXD): 184 x 56 x 34 mm
Weight: 100 g

Weight incl.:

0.37 kg