reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TREKSTOR 98541 :: TREKSTOR SurfTab® breeze 7.0 quad 3G

Item-No.: TREKSTOR 98541
€79,95
Category of goods: 0


TREKSTOR SurfTab breeze 7.0 quad 3G

  • Product Description
  • Technical information
  • General
    • Type
    • Tablet
    • Processor
    • Cortex A7 Quad Core
    • CPU speed
    • 1.2 GHz
    • Graphics
    • PowerVR™ SGX 544
    • Colour
    • Black
    • Speaker
    • Yes
    • Power supply
    • External
  • Implementation
    • Software
    • Android™ 4.4 Software
    • Memory
    • 8 GB
    • RAM
    • 0.5 GB
    • Card reader
    • MicroSD (max. 32 GB)
    • Webcam
    • 2.0 MP + 0.3 MP
    • Standards
    • IEEE 802.11b/g/n
  • Display
    • Display Format
    • 17.8 cm (7”)
    • Resolution
    • 1024 x 600
    • Display type
    • Capacitive touch screen
    • Display
    • IPS panel
  • Interfaces
    • Modem
    • 3G
    • Bluetooth
    • 4.0
    • USB
    • 1x micro USB
    • Headphone jack
    • Yes
  • Electrical values
    • Accumulator
    • Li-Pol
  • Measures
    • Width
    • 108 mm
    • Depth
    • 192 mm
    • Height
    • 10 mm
  • Weights
    • Weight
    • 0.263 kg
  • Specials
    • Warranty
    • 1 year(s)
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
The TrekStor SurfTab breeze 7.0 quad is the stylish new companion for all multimedia fans. The SurfTab can be operated with ease and fits perfectly into every pocket thanks to its 7-inch (17.8 cm), five-point multi-touch display plus its slim and light design. The Cortex A7 quad-core processor delivers superb performance at a speed of 1.3 GHz.

Modern companion for users on the go
Unrivalled on the market, the TrekStor SurfTab breeze 7.0 quad is a high-performance tablet with stylish finishes. The SurfTab is extremely comfortable to hold thanks to its compact dimensions of 108 x 192 x 10 mm and high-grade materials, and it weighs in at just 263 g. The rear side is available in black, red, blue or green and features an elegant structure, ensuring a non-slip hold.

7-inch display with a kaleidoscope of colour
The expertly crafted 7-inch (17.8 cm), five-point multi-touch display presents your photos and videos in rich colour with a resolution of 1024 x 600 pixels. Swift response times mean that the display is particularly well suited to games as well as office and multimedia applications.

Efficient interior
The SurfTab breeze 7.0 quad features a remarkable performance capacity for smooth video playback, comfortable app use and rapid Internet surfing, all thanks to the built-in Cortex A7 quad-core processor with a speed of 1.3 GHz and 512 MB RAM. The energy-efficient CPU allows the SurfTab to achieve a battery life of up to six hours for ongoing video playback and up to 12 days in standby mode. What’s more, the integrated loudspeaker guarantees optimal sound quality. With 8 GB of internal storage, the tablet has sufficient space to store data, apps and media content, but you can also add up to 32 GB of storage via the microSD/microSDHC card slot. The SurfTab runs the latest version of Google’s AndroidTM operating system, version 4.4.2 or KitKat, which offers users attractive advantages, for example, a stylish interface, improved performance and quicker multitasking.

Impressive recording
The new SurfTab breeze 7.0 quad features a two-megapixel rear camera that can be used to take pictures and record videos in outstanding quality. The 0.3-megapixel front camera, together with the integrated microphone, is ideal for video chats with family, friends or colleagues. In addition, it is possible to connect external devices such as loudspeakers or headphones to the SurfTab using the Micro-USB port or the audio out socket.

Essential wireless connections and useful sensors
Integrated WiFi and Bluetooth® 4.0 provide you with the most important wireless connections while ensuring mobility and flexibility. But that’s not all! The built-in GPS module and compass function make the SurfTab breeze 7.0 quad a reliable companion for exciting outdoor activities. When using maps, these features ensure that you always know where you’re going and how to get there. The integrated G sensor rotates the screen orientation, where necessary, and supports gesture control for applications and games.



Manufacturer : TREKSTOR
Factory number : 98541
Package weight : 0.773 kg
RoHS : conform
Technical information
  • General
    • Type
    • Tablet
    • Processor
    • Cortex A7 Quad Core
    • CPU speed
    • 1.2 GHz
    • Graphics
    • PowerVR™ SGX 544
    • Colour
    • Black
    • Speaker
    • Yes
    • Power supply
    • External
  • Implementation
    • Software
    • Android™ 4.4 Software
    • Memory
    • 8 GB
    • RAM
    • 0.5 GB
    • Card reader
    • MicroSD (max. 32 GB)
    • Webcam
    • 2.0 MP + 0.3 MP
    • Standards
    • IEEE 802.11b/g/n
  • Display
    • Display Format
    • 17.8 cm (7”)
    • Resolution
    • 1024 x 600
    • Display type
    • Capacitive touch screen
    • Display
    • IPS panel
  • Interfaces
    • Modem
    • 3G
    • Bluetooth
    • 4.0
    • USB
    • 1x micro USB
    • Headphone jack
    • Yes
  • Electrical values
    • Accumulator
    • Li-Pol
  • Measures
    • Width
    • 108 mm
    • Depth
    • 192 mm
    • Height
    • 10 mm
  • Weights
    • Weight
    • 0.263 kg
  • Specials
    • Warranty
    • 1 year(s)
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
Datasheet/manual