reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TREKSTOR 97943 :: TREKSTOR SurfTab® duo W3

Item-No.: TREKSTOR 97943
€269,95
Category of goods: 0


TREKSTOR SurfTab duo W3

  • Product Description
  • Technical information
  • General
    • Type
    • 2-in-1 Tablet (Convertible)
    • Processor
    • Intel® Atom™ x5-Z8300
    • CPU speed
    • 1.84 GHz
    • Graphics
    • Intel® HD Graphics
    • Assembly
    • Including keyboard
    • Colour
    • Black
    • Speaker
    • Yes
    • Power supply
    • External
  • Implementation
    • Software
    • Windows 10 Home Software
    • Memory
    • 32 GB
    • RAM
    • 2 GB
    • Card reader
    • MicroSD (max. 128 GB)
    • Webcam
    • 2.0 MP + 2.0 MP
    • Standards
    • IEEE 802.11b/g/n
  • Display
    • Display Format
    • 29.5 cm (11.6”)
    • Display type
    • Capacitive touch screen
    • Display
    • IPS panel
  • Electrical values
    • Accumulator
    • Li-Ion, 8500 mAh
  • Interfaces
    • Bluetooth
    • 4.0
    • USB
    • 1x micro USB 3.0, 2x USB 2.0
    • Headphone jack
    • Yes
    • Connection
    • Micro HDMI
  • Measures
    • Width
    • 299 mm
    • Depth
    • 188 mm
    • Height
    • 19.5 mm
  • Weights
    • Weight
    • 1.460 kg
  • Specials
    • Warranty
    • 1 year(s)
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
2in1 SurfTab with Intel® Atom™ processor, Windows® 10 (Anniversary Update), 11,6" Full HD IPS display and 32 GB internal storage

A flexible companion
The SurfTab duo W3 keeps all of your options open. It features a removable keyboard, which means you get two devices in one: a fully operational notebook with Microsoft Windows 10 as well as a tablet! The clever magnetic tablet-docking station allows you to detach and reattach the display from and to the keyboard in the blink of an eye.

Performance and endurance
The SurfTab duo W3 is driven by a powerful Intel® Atom™ x5-Z8300 processor with a maximum clock frequency of 1.84 GHz, 2 GB RAM as well as an integrated Intel® HD Graphics GPU, allowing you to work flexibly and productively, watch high-resolution videos and play exciting games.

Exceptional clarity
The SurfTab duo W3 features an 11.6-inch Full HD IPS display with an aspect ratio of 16:9, a resolution of 1920 x 1080 pixels and high-precision 10-finger multi-touch technology, allowing you to fully delve into Windows 10 Home or all Office and entertainment applications. The integrated modern IPS display technology allows you to view all contents clearly, crisply and consistently from just about all viewing angles.

Fully connected
The SurfTab duo W3 provides fast WiFi and features interfaces for Bluetooth® 4.0, Miracast™, Micro-HDMI®, Micro-USB 2.0 and Micro-USB 3.0 (with host function) as well as various options for connecting to the Internet and other devices. You can connect various peripheral devices such as a mouse or printer to either of the full-size USB 2.0 sockets on the keyboard.

Extensive storage options
To save all of your important items, the SurfTab duo W3 features a sizable 32 GB of internal storage, which can be extended to up to 128 GB using microSD(HC/XC) memory cards.

Front and rear cameras
The SurfTab duo W3 features a 2 MP webcam that allows you to have crystal clear video chats with your friends and family. In addition, the 2 MP rear camera allows you to capture consistently high quality photos and videos.

Looks good
The chic design of the lightweight aluminium housing in subtle black is effectively accentuated by the elegant, shaped silver edge on the tablet and keyboard.



Manufacturer : TREKSTOR
Factory number : 97943
Package weight : 2.4 kg
RoHS : conform
Technical information
  • General
    • Type
    • 2-in-1 Tablet (Convertible)
    • Processor
    • Intel® Atom™ x5-Z8300
    • CPU speed
    • 1.84 GHz
    • Graphics
    • Intel® HD Graphics
    • Assembly
    • Including keyboard
    • Colour
    • Black
    • Speaker
    • Yes
    • Power supply
    • External
  • Implementation
    • Software
    • Windows 10 Home Software
    • Memory
    • 32 GB
    • RAM
    • 2 GB
    • Card reader
    • MicroSD (max. 128 GB)
    • Webcam
    • 2.0 MP + 2.0 MP
    • Standards
    • IEEE 802.11b/g/n
  • Display
    • Display Format
    • 29.5 cm (11.6”)
    • Display type
    • Capacitive touch screen
    • Display
    • IPS panel
  • Electrical values
    • Accumulator
    • Li-Ion, 8500 mAh
  • Interfaces
    • Bluetooth
    • 4.0
    • USB
    • 1x micro USB 3.0, 2x USB 2.0
    • Headphone jack
    • Yes
    • Connection
    • Micro HDMI
  • Measures
    • Width
    • 299 mm
    • Depth
    • 188 mm
    • Height
    • 19.5 mm
  • Weights
    • Weight
    • 1.460 kg
  • Specials
    • Warranty
    • 1 year(s)
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
Datasheet/manual