reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TREKSTOR 39741 :: TREKSTOR SurfTab® breeze 9.6 quad 3G

SAVE12%
Item-No.: TREKSTOR 39741
€119,00
€104,95
Category of goods: 0

TREKSTOR SurfTab breeze 9.6 quad 3G

  • Product Description
  • Technical information
  • General
    • Type
    • Tablet
    • Colour
    • Black
    • Processor
    • Intel® Atom™ x3-C3230RK
    • CPU speed
    • 1.1 GHz
    • Graphics
    • Mali-450 MP4
    • Speaker
    • Yes
    • Power supply
    • External
  • Implementation
    • Software
    • Android™ 5.1 Software
    • Memory
    • 16 GB
    • RAM
    • 1 GB
    • Card reader
    • MicroSD (max. 128 GB)
    • Webcam
    • 2.0 MP + 0.3 MP
    • Standards
    • IEEE 802.11b/g/n
    • Miracast
    • Yes
  • Display
    • Display Format
    • 24.3 cm (9.6”)
    • Resolution
    • 1280 x 800
    • Display type
    • Capacitive touch screen
    • Display
    • IPS panel
  • Interfaces
    • Modem
    • 3G
    • Bluetooth
    • 4.0
    • USB
    • 1x micro USB
    • Headphone jack
    • Yes
  • Electrical values
    • Accumulator
    • Li-Pol
  • Measures
    • Width
    • 245 mm
    • Depth
    • 146 mm
    • Height
    • 9.9 mm
  • Weights
    • Weight
    • 0.520 kg
  • Specials
    • Warranty
    • 1 year(s)
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
Designed for globetrotters, online aficionados and those aspiring to these roles, we offer our new, high-grade Androids in 3G versions, too. In addition to enabling you to enjoy going online, the SurfTab breeze 9.6 quad 3G also features a telephone function!

So far so good
Everything you know about the SurfTab breeze 9.6 quad also applies to the 3G version.
The SurfTab breeze 9.6 quad 3G is another allrounder driven by the powerful Intel® Atom™ x3-C3230RK quad core processor and actively supported by 1 GB RAM. The high-contrast, colour-stable HD IPS display with a resolution of 1280 x 800 pixels showcases its skills from every perspective.

The SurfTab offers all of the connection options required to enjoy your new companion to the fullest. These range from the Micro-USB 2.0 with a host function to the card reader that makes it possible to expand the storage of the internal 16 GB memory by up to 128 GB right through to an audio socket and a microphone. Needless to say, the SurfTab breeze 9.6 quad 3G features two cameras, meaning you can express your creativity or just keep in touch with your loved ones via video chat.

The integrated WiFi and Bluetooth wireless interfaces enable uncomplicated data exchange with all available devices. If you like, the SurfTab can turn the 9.6-inch display into an XXL display via Miracast™ by allowing you to simply stream your content on a Miracast-enabled television.

The SurfTab breeze 9.6 quad 3G also opens up a few other opportunities for you!

The whole world is mobile
We’re sure you’ve already taken the step from a cable-based network to WiFi. It’s time to go one step further. Wouldn’t you like to keep all of your (online) options open?

Do you want to conveniently call up information any time and from anywhere in real time, communicate with family and friends, maintain business contacts, have immediate access to the latest news and information, send e-mails on the go, access weather reports for anywhere in the world, skype friends, shop online, upload pictures to your social networks, and stream music and videos wherever you want?

This is the power of mobile Internet: maximum flexibility, independence and, as a result, freedom.
Experience freedom with the SurfTab breeze 9.6 quad 3G.

Versatile
The integrated telephone function even allows you to make and take calls, just like you’re used to. Have a nice chat when it’s easier to say what’s on your mind than write it.

Among many other things, you can call and ask for directions, although that’s not really necessary with the SurfTab breeze 9.6 quad 3G. This is because the integrated GPS module makes it an outstanding navigation device, helping you swiftly reach your destination.
The SurfTab breeze 9.6 quad 3G will save you a lot of time.

Versatility and flexibility are two features of any description of an allrounder like our SurfTab breeze 9.6 quad 3G. And the current Android™ 5.1.1 (Lollipop) does it justice, as it can be scaled to all form factors without problems, including our SurfTab breeze 9.6 quad 3G - the high-grade tablet.

Eyecatcher
Measuring a slim 9.9 mm and only weighing around 500 g, it cuts a fine figure. The classically elegant design and frames of discreetly contrasting colours give this SurfTab that certain something.

The SurfTab breeze 9.6 quad 3G looks fantastic, features excellent inner values and will do everything for you.
You couldn’t dream of a better partner.



Manufacturer : TREKSTOR
Factory number : 39741
Package weight : 1.204 kg
RoHS : conform
Technical information
  • General
    • Type
    • Tablet
    • Colour
    • Black
    • Processor
    • Intel® Atom™ x3-C3230RK
    • CPU speed
    • 1.1 GHz
    • Graphics
    • Mali-450 MP4
    • Speaker
    • Yes
    • Power supply
    • External
  • Implementation
    • Software
    • Android™ 5.1 Software
    • Memory
    • 16 GB
    • RAM
    • 1 GB
    • Card reader
    • MicroSD (max. 128 GB)
    • Webcam
    • 2.0 MP + 0.3 MP
    • Standards
    • IEEE 802.11b/g/n
    • Miracast
    • Yes
  • Display
    • Display Format
    • 24.3 cm (9.6”)
    • Resolution
    • 1280 x 800
    • Display type
    • Capacitive touch screen
    • Display
    • IPS panel
  • Interfaces
    • Modem
    • 3G
    • Bluetooth
    • 4.0
    • USB
    • 1x micro USB
    • Headphone jack
    • Yes
  • Electrical values
    • Accumulator
    • Li-Pol
  • Measures
    • Width
    • 245 mm
    • Depth
    • 146 mm
    • Height
    • 9.9 mm
  • Weights
    • Weight
    • 0.520 kg
  • Specials
    • Warranty
    • 1 year(s)
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
Datasheet/manual