reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TREKSTOR 39641 :: TREKSTOR SurfTab® breeze 9.6 quad

Item-No.: TREKSTOR 39641
€112,95
Category of goods: 0


TREKSTOR SurfTab breeze 9.6 quad

  • Product Description
  • Technical information
  • General
    • Type
    • Tablet
    • Processor
    • Intel® Atom™ x3-C3200RK
    • CPU speed
    • 1.1 GHz
    • Graphics
    • Mali-450 MP4
    • Colour
    • Black
    • Speaker
    • Yes
    • Power supply
    • External
  • Implementation
    • Software
    • Android™ 5.1 Software
    • Memory
    • 16 GB
    • RAM
    • 1 GB
    • Card reader
    • MicroSD (max. 128 GB)
    • Webcam
    • 2.0 MP + 0.3 MP
    • Standards
    • IEEE 802.11b/g/n
    • Miracast
    • Yes
  • Display
    • Display Format
    • 24.3 cm (9.6”)
    • Resolution
    • 1280 x 800
    • Display type
    • Capacitive touch screen
    • Display
    • IPS panel
  • Electrical values
    • Accumulator
    • Li-Pol
  • Interfaces
    • Bluetooth
    • 4.0
    • USB
    • 1x micro USB
    • Headphone jack
    • Yes
  • Measures
    • Width
    • 245 mm
    • Depth
    • 146 mm
    • Height
    • 9.9 mm
  • Weights
    • Weight
    • 0.520 kg
  • Specials
    • Warranty
    • 1 year(s)
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
Our SurfTab breeze 9.6 quad is one to watch. Unusual in shape and size, it measures 9.6 inches. It rounds off the breeze family and creates a new, fresh vibe. It’s the size of an apple and fits perfectly into your hand.

Full of character
The models in our breeze range are always allrounders, and the SurfTab breeze 9.6 quad does not break with this (old) tradition. This is primarily down to the powerful Intel® Atom™ x3-C3200RK quad core processor, which can satisfy all of the requirements placed on it with great ease, not least thanks to the active support of 1 GB RAM. The display shows what the processor can do in the best possible light. The HD IPS display boasts a resolution of 1280 x 800 pixels and brilliantly showcases its skills from every perspective.

All right! All in!
The SurfTab breeze 9.6 quad offers all of the connection options required to enjoy your new companion to the fullest. In particular, the card reader allows you to expand the storage of the 16 GB internal memory by up to 128 GB, opening up great opportunities to enjoy multimedia to the fullest.
Or maybe you would prefer to express yourself creatively and be part of the multimedia world? If so, there are 2 cameras available as well as a microphone - just in case you’re a singer/songwriter, take on voice roles or you want to be a genuine YouTube sensation.
The integrated WiFi and Bluetooth wireless interfaces enable uncomplicated data exchange with all available and compatible devices. If you like, the SurfTab can turn the 9.6-inch display into an XXL display via Miracast™ by allowing you to simply stream your content on a Miracast-enabled television.

Versatile
Versatility and flexibility are two features of any description of an allrounder like our SurfTab breeze 9.6 quad. And the current Android™ 5.1.1 (Lollipop) does it justice, as it can be scaled to all form factors without problems, including our SurfTab breeze 9.6 quad.
Measuring a slim 9.9 mm and only weighing around 500 g, it cuts a fine figure. The classically elegant design and frames of discreetly contrasting colours give this SurfTab that certain something.

The SurfTab breeze 9.6 quad is a high-calibre tablet.



Manufacturer : TREKSTOR
Factory number : 39641
Package weight : 1.202 kg
RoHS : conform
Technical information
  • General
    • Type
    • Tablet
    • Processor
    • Intel® Atom™ x3-C3200RK
    • CPU speed
    • 1.1 GHz
    • Graphics
    • Mali-450 MP4
    • Colour
    • Black
    • Speaker
    • Yes
    • Power supply
    • External
  • Implementation
    • Software
    • Android™ 5.1 Software
    • Memory
    • 16 GB
    • RAM
    • 1 GB
    • Card reader
    • MicroSD (max. 128 GB)
    • Webcam
    • 2.0 MP + 0.3 MP
    • Standards
    • IEEE 802.11b/g/n
    • Miracast
    • Yes
  • Display
    • Display Format
    • 24.3 cm (9.6”)
    • Resolution
    • 1280 x 800
    • Display type
    • Capacitive touch screen
    • Display
    • IPS panel
  • Electrical values
    • Accumulator
    • Li-Pol
  • Interfaces
    • Bluetooth
    • 4.0
    • USB
    • 1x micro USB
    • Headphone jack
    • Yes
  • Measures
    • Width
    • 245 mm
    • Depth
    • 146 mm
    • Height
    • 9.9 mm
  • Weights
    • Weight
    • 0.520 kg
  • Specials
    • Warranty
    • 1 year(s)
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
Datasheet/manual