reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TREKSTOR 39143 :: TREKSTOR SurfTab® twin 10.1


TREKSTOR SurfTab twin 10.1

  • Product Description
  • Technical information
  • General
    • Type
    • 2-in-1 Tablet (Convertible)
    • Colour
    • Black
    • Processor
    • Intel® Atom™ Z3735F
    • CPU speed
    • 1.83 GHz
    • Graphics
    • Intel® HD Graphics
    • Assembly
    • Including keyboard
    • Speaker
    • Yes
    • Power supply
    • External
  • Implementation
    • Software
    • Windows 10 Home
    • Memory
    • 32 GB
    • RAM
    • 2 GB
    • Card reader
    • MicroSD (max. 128 GB)
    • Webcam
    • 2.0 MP + 2.0 MP
    • Standards
    • IEEE 802.11b/g/n
  • Display
    • Display Format
    • 25.7 cm (10.1”)
    • Resolution
    • 1280 x 800
    • Display type
    • Capacitive touch screen
    • Display
    • IPS panel
  • Interfaces
    • Modem
    • Without
    • Bluetooth
    • 4.0
    • USB
    • 1x micro USB
    • Headphone jack
    • Yes
    • Connection
    • Micro HDMI
  • Electrical values
    • Accumulator
    • Li-Pol, 7500 mAh
  • Measures
    • Width
    • 260 mm
    • Depth
    • 175 mm
    • Height
    • 10.8 mm
  • Weights
    • Weight
    • 0.599 kg
  • Specials
    • Warranty
    • 1 year(s)
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
Two-in-one SurfTab and notebook in one - with Windows 10 and Intel Inside®

Flexibility meets functionality
Do you feel that notebooks lack flexibility? Do you miss having a reliable keyboard for a tablet? This quandary is now a thing of the past thanks to the SurfTab twin 10.1 from TrekStor. Our two-in-one product provides you with precisely the functions you require in no time at all. Depending on needs and preferences, the SurfTab twin 10.1 can be transformed from a tablet to a notebook and back again.

Be one of the first!
Being one of the best devices in the world, the SurfTab twin 10.1 comes with the newly developed Windows 10 operating system already installed, meaning you do not have to perform an upgrade! Simply switch on the devices and allow yourself to be impressed by the numerous smart features and functions of the latest showpiece from Microsoft.

Notebook mode
The SurfTab twin 10.1 offers you a fully functional QWERTZ keyboard with a hard cover as well as smart function and fast keys. It is ideally matched to the functions of the SurfTab twin and allows you to work comfortably and productively in notebook mode. The stable magnet holder with an individually adjustable angle of inclination ensures the best possible level of visibility, significantly increased comfort and office-friendly keyboard input. Whether you’re writing e-mails, editing spreadsheets, chatting with friends or creating presentations, the SurfTab twin enables you to work faster and more efficiently. Conveniently, the keyboard unit of the SurfTab twin features its own fully functional USB port. This way, you can opt to use the integrated touchpad or connect a mouse to make it feel like you’re working on a PC!

Tablet mode
It is time to enjoy yourself after the work day is done. Only a few steps are needed to fold the SurfTab twin, and you can also completely separate the keyboard to turn it into a handy tablet. Lean back comfortably and dive into the world of touch operation. Simply enjoy the freedom and mobility of a modern, powerful tablet.

Intel Inside®
Look forward to the perfectly aligned, high-performance CPU, the [ntel® Atom™ processor Z3735F with a clock speed of up to 1.83 GHz, and 2 GB of RAM and 2 MB of Intel® Smart Cache. So let yourself be carried away by its consistent and uncompromisingly high performance and impressive battery life. The SurfTab twin 10.1 with Intel Inside®: The high-speed two-in-one device with excellent battery life.

May we introduce a genuine master of connectivity
Micro-USB (with host function), microSD(HC/XC) card slot (max. 128 GB), two fully fledged USB 2.0 ports, WiFi, Bluetooth®, tablet and keyboard dock, microphone, stereo speakers, Mini-HDMI® and audio out/mic in. Any questions?



Manufacturer : TREKSTOR
Factory number : 39143
Package weight : 1.754 kg
RoHS : conform
Technical information
  • General
    • Type
    • 2-in-1 Tablet (Convertible)
    • Colour
    • Black
    • Processor
    • Intel® Atom™ Z3735F
    • CPU speed
    • 1.83 GHz
    • Graphics
    • Intel® HD Graphics
    • Assembly
    • Including keyboard
    • Speaker
    • Yes
    • Power supply
    • External
  • Implementation
    • Software
    • Windows 10 Home
    • Memory
    • 32 GB
    • RAM
    • 2 GB
    • Card reader
    • MicroSD (max. 128 GB)
    • Webcam
    • 2.0 MP + 2.0 MP
    • Standards
    • IEEE 802.11b/g/n
  • Display
    • Display Format
    • 25.7 cm (10.1”)
    • Resolution
    • 1280 x 800
    • Display type
    • Capacitive touch screen
    • Display
    • IPS panel
  • Interfaces
    • Modem
    • Without
    • Bluetooth
    • 4.0
    • USB
    • 1x micro USB
    • Headphone jack
    • Yes
    • Connection
    • Micro HDMI
  • Electrical values
    • Accumulator
    • Li-Pol, 7500 mAh
  • Measures
    • Width
    • 260 mm
    • Depth
    • 175 mm
    • Height
    • 10.8 mm
  • Weights
    • Weight
    • 0.599 kg
  • Specials
    • Warranty
    • 1 year(s)
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
Datasheet/manual