reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TREKSTOR 38943 :: TrekStor SurfTab twin 11.6 LTE


TrekStor SurfTab twin 11.6 LTE Volkstablet 2016

  • Product Description
  • Technical information
  • General
    • Type
    • 2-in-1 Tablet (Convertible)
    • Colour
    • Black
    • Processor
    • Intel® Atom™ x5-Z8300
    • CPU speed
    • 1.84 GHz
    • Graphics
    • Intel® HD Graphics
    • Assembly
    • Including keyboard
    • Speaker
    • Yes
    • Power supply
    • External
  • Implementation
    • Software
    • Windows 10 Home
    • Memory
    • 32 GB
    • RAM
    • 2 GB
    • Card reader
    • MicroSD (max. 128 GB)
    • Webcam
    • 2 MP
    • Standards
    • IEEE 802.11b/g/n
    • Miracast
    • Yes
  • Display
    • Display Format
    • 29.5 cm (11.6”)
    • Resolution
    • 1920 x 1080
    • Display type
    • Capacitive touch screen
    • Display
    • IPS panel
  • Interfaces
    • Modem
    • 3G/LTE
    • Bluetooth
    • 4.0
    • USB
    • 1x USB 3.0, 2x USB 2.0
    • Headphone jack
    • Yes
    • Connection
    • Micro HDMI
  • Electrical values
    • Accumulator
    • Li-Ion, 8500 mAh
  • Measures
    • Width
    • 299 mm
    • Depth
    • 180 mm
    • Height
    • 27.8 mm
  • Weights
    • Weight
    • 1.400 kg
  • Specials
    • Warranty
    • 1 year(s)
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • Micro USB Typ B
  • huge 11,6“ Full HD IPS Display
  • Intel® Atom™ x5-Z8300 Processor (up to 1.84 GHz, 2 MB Intel® Smart Cache)
  • Windows 10 Home
  • various interfaces, eg. 1x Full-Size USB 3.0, 2x Full-Size USB 2.0, 1x Micro-USB 2.0 and 1 x Micro-HDMI®
  • 2in1 – tablet and notebook in one (Keyboard with QWERTZ layout)
  • 32 GB internal memory / 2 GB RAM



Manufacturer : TREKSTOR
Factory number : 38943
Package weight : 2.505 kg
RoHS : conform
Technical information
  • General
    • Type
    • 2-in-1 Tablet (Convertible)
    • Colour
    • Black
    • Processor
    • Intel® Atom™ x5-Z8300
    • CPU speed
    • 1.84 GHz
    • Graphics
    • Intel® HD Graphics
    • Assembly
    • Including keyboard
    • Speaker
    • Yes
    • Power supply
    • External
  • Implementation
    • Software
    • Windows 10 Home
    • Memory
    • 32 GB
    • RAM
    • 2 GB
    • Card reader
    • MicroSD (max. 128 GB)
    • Webcam
    • 2 MP
    • Standards
    • IEEE 802.11b/g/n
    • Miracast
    • Yes
  • Display
    • Display Format
    • 29.5 cm (11.6”)
    • Resolution
    • 1920 x 1080
    • Display type
    • Capacitive touch screen
    • Display
    • IPS panel
  • Interfaces
    • Modem
    • 3G/LTE
    • Bluetooth
    • 4.0
    • USB
    • 1x USB 3.0, 2x USB 2.0
    • Headphone jack
    • Yes
    • Connection
    • Micro HDMI
  • Electrical values
    • Accumulator
    • Li-Ion, 8500 mAh
  • Measures
    • Width
    • 299 mm
    • Depth
    • 180 mm
    • Height
    • 27.8 mm
  • Weights
    • Weight
    • 1.400 kg
  • Specials
    • Warranty
    • 1 year(s)
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • Micro USB Typ B
Datasheet/manual