reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TREKSTOR 36631 :: TREKSTOR SurfTab® xiron 10.1 pure

Item-No.: TREKSTOR 36631
€99,95
Category of goods: 0

TREKSTOR SurfTab xiron 10.1 pure

  • Product Description
  • Technical information
  • General
    • Type
    • Tablet
    • Colour
    • Black
    • Processor
    • Cortex A7 Quad Core
    • CPU speed
    • 1.2 GHz
    • Graphics
    • Mali-400 MP2
    • Speaker
    • Yes
    • Power supply
    • External
  • Implementation
    • Software
    • Android™ 5.1 Software
    • Memory
    • 16 GB
    • RAM
    • 1 GB
    • Card reader
    • MicroSD (max. 32 GB)
    • Webcam
    • 2.0 MP + 5.0 MP
    • Standards
    • IEEE 802.11b/g/n
    • Miracast
    • Yes
  • Display
    • Display Format
    • 25.7 cm (10.1”)
    • Resolution
    • 1280 x 800
    • Display type
    • Capacitive touch screen
    • Display
    • IPS panel
  • Interfaces
    • Modem
    • ohne
    • Bluetooth
    • 4.0
    • USB
    • 1x micro USB
    • Headphone jack
    • Yes
  • Electrical values
    • Accumulator
    • Li-Pol
    • Duration (max.)
    • 6 h
  • Measures
    • Width
    • 261 mm
    • Depth
    • 172 mm
    • Height
    • 11.5 mm
  • Weights
    • Weight
    • 0.560 kg
  • Specials
    • Warranty
    • 1 year(s)
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
10.1" Android™ tablet with quad core CPU, 16 GB memory and 1 GB RAM

The SurfTab xiron 10.1 pure expands our range of Android™-based tablets with Cortex A7 quad core processors.

The core of the SurfTab
The core, together with the perfect synergy of 1.2 GHz and 1 GB DDR3 RAM, guarantees superb performance. The SurfTab features a remarkable performance capacity for smooth video playback, comfortable app use and rapid Internet surfing, all thanks to the built-in quad-core processor.

Benefit from crisp, sharp images
The 10-inch (25.7 cm) multi-touch IPS HD display of the SurfTab xiron 10.1 pure with a resolution of 1280 x 800 pixels presents your photos and videos in rich colour and makes your world sharper and more colourful. Dive deeper into your images and discover even more details.
Office and multimedia applications take advantage of the true-colour playback and you benefit from realistic gaming worlds.

Make your SurfTab your own!
Optimised Android 5.1.1 (Lollipop) not only reliably controls and coordinates all aspects of the SurfTab xiron 10.1 pure, it also opens up countless opportunities for you to personalise your SurfTab. For example, you can read notifications directly on the lock screen or access the de facto available WiFi and Bluetooth settings in order to support the energy management of the SurfTab, among other things.
Best of all, the attractive user interface featuring a material design with many animations is intuitive to operate. This way, you can always reach the desired settings or applications quickly and precisely. Experience the amazing versatility of the most popular tablet operating system in the world that gives you access to an enormous selection of app providers, including Google Play™.

Take advantage of the connections the SurfTab xiron 10.1 pure has on offer
The variety of interfaces of the SurfTab allows you to integrate into the digital world in the best way possible. In addition to the connections for Micro-USB 2.0 with a host function, card reader, headphone jack, integrated microphone and the two cameras, the xiron 10.1 pure also boasts wireless interfaces that always make connections that bit more convenient. You have total flexibility when it comes to data transfers thanks to Bluetooth® and the usual WiFi standards. For example, you can stream music to suitable boxes via Bluetooth or share photos and videos in your social networks via WiFi.
The xiron 10.1 pure does not restrict you in any way.

Miracastulous power
Miracast transmits screen content from one device to another via a direct WiFi connection. Send your videos or photos to a suitable television or even a projector, or receive the TV programme onto your tablet from a suitable receiver.
Your SurfTab xiron 10.1 pure provides you with energetic support.

Double the fun with two cameras
Your tablet allows you to double the fun with two cameras. The practical 2 MP front camera allows you to have video chats so that you no longer miss the little nuances of the person on the other end of the line, whether it’s a private or business call. The powerful 5 MP rear camera invites you to take snapshots all the time and wherever you are. Imagine the things you can do! Capture a perfect moment and little mishaps and keep them forever.
The camera features two modes: the traditional photo with different colour effect options and video recording. All you have to bring is your creativity. See for yourself!

The SurfTab xiron 10.1 pure is adequately equipped and presentable thanks to the housing with its non-slip traditional black finish.



Manufacturer : TREKSTOR
Factory number : 36631
Package weight : 1.35 kg
RoHS : conform
Technical information
  • General
    • Type
    • Tablet
    • Colour
    • Black
    • Processor
    • Cortex A7 Quad Core
    • CPU speed
    • 1.2 GHz
    • Graphics
    • Mali-400 MP2
    • Speaker
    • Yes
    • Power supply
    • External
  • Implementation
    • Software
    • Android™ 5.1 Software
    • Memory
    • 16 GB
    • RAM
    • 1 GB
    • Card reader
    • MicroSD (max. 32 GB)
    • Webcam
    • 2.0 MP + 5.0 MP
    • Standards
    • IEEE 802.11b/g/n
    • Miracast
    • Yes
  • Display
    • Display Format
    • 25.7 cm (10.1”)
    • Resolution
    • 1280 x 800
    • Display type
    • Capacitive touch screen
    • Display
    • IPS panel
  • Interfaces
    • Modem
    • ohne
    • Bluetooth
    • 4.0
    • USB
    • 1x micro USB
    • Headphone jack
    • Yes
  • Electrical values
    • Accumulator
    • Li-Pol
    • Duration (max.)
    • 6 h
  • Measures
    • Width
    • 261 mm
    • Depth
    • 172 mm
    • Height
    • 11.5 mm
  • Weights
    • Weight
    • 0.560 kg
  • Specials
    • Warranty
    • 1 year(s)
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
Datasheet/manual