reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TERRA 1220488 :: 25.7 cm - 64 GB - 0.6 kg - 9 hrs - Windows 10 Pro


TerraPad 1061 Pro - Professional-Tablet

  • Product Description
  • Technical information
  • General
    • Type
    • Tablet
    • Colour
    • Black
    • Processor
    • Intel® Atom™ Z3735F, Quad Core
    • CPU speed
    • 1.83 GHz
    • Speaker
    • Yes
    • Power supply
    • External
  • Implementation
    • Software
    • Windows 10 Pro
    • Memory
    • 64 GB
    • RAM
    • 2 GB
    • Card reader
    • MicroSD (max. 64 GB)
    • Webcam
    • 2.0 MP + 5.0 MP
    • Standards
    • IEEE 802.11b/g/n
    • Office
    • Trial version (30 days)
  • Display
    • Display Format
    • 25.7 cm (10.1”)
    • Resolution
    • 1920 x 1200
    • Display type
    • Capacitive touch screen
  • Interfaces
    • Modem
    • Optional
    • Bluetooth
    • 4.0
    • USB
    • 1x USB 2.0
    • Connection
    • Micro HDMI
  • Electrical values
    • Accumulator
    • Li-Pol, 8000 mAh
    • Duration (max.)
    • 9 h
  • Measures
    • Width
    • 258 mm
    • Depth
    • 173 mm
    • Height
    • 10.8 mm
  • Weights
    • Weight
    • 0.600 kg
  • Specials
    • Warranty
    • 2 year(s)
    • Service
    • Pick up & return
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • Micro USB Typ B
The tablet for small and medium-sized businesses
The TERRA PAD 1061 Pro combines the full mobility of a tablet with the functionality of a notebook or PC.

Its Intel® quad-core processor, 2 GB of RAM and 64 GB of eMMC storage space as well as the new Windows operating system make it a powerful mobile and productive companion.

The optional Type Cover, a protective case with a keyboard and innovative folding stand, transforms the TERRA PAD 1061 Pro into the kind of fully-fledged notebook you are used to in seconds and also protects the device while you're on the move.

In addition to the integrated Wi-Fi and Bluetooth, you can connect your TERRA PAD 1061 Pro to a UMTS module at any time and retrofit it without needing to open it up.

The TERRA PAD 1061 Pro can also be charged with the optional docking station. What's more, the docking station features a LAN, HDMI and four USB ports. Through a 2.5" SSD you can also provide it with local storage. What more could you want?

The mains cable won't get in your way either. Thanks to the powerful lithium polymer 8000-mAh battery, the TERRA PAD 1061 Pro can be used for up to nine hours.

The TERRA PAD 1061 Pro impresses with its excellent price/performance ratio. In combination with the Type Cover the TERRA PAD 1061 weighs just 925 g, and the TERRA PAD 1061 alone weighs just 600 g.



Manufacturer : WORTMANN
Factory number : 1220488
Package weight : 1.397 kg
RoHS : conform
Technical information
  • General
    • Type
    • Tablet
    • Colour
    • Black
    • Processor
    • Intel® Atom™ Z3735F, Quad Core
    • CPU speed
    • 1.83 GHz
    • Speaker
    • Yes
    • Power supply
    • External
  • Implementation
    • Software
    • Windows 10 Pro
    • Memory
    • 64 GB
    • RAM
    • 2 GB
    • Card reader
    • MicroSD (max. 64 GB)
    • Webcam
    • 2.0 MP + 5.0 MP
    • Standards
    • IEEE 802.11b/g/n
    • Office
    • Trial version (30 days)
  • Display
    • Display Format
    • 25.7 cm (10.1”)
    • Resolution
    • 1920 x 1200
    • Display type
    • Capacitive touch screen
  • Interfaces
    • Modem
    • Optional
    • Bluetooth
    • 4.0
    • USB
    • 1x USB 2.0
    • Connection
    • Micro HDMI
  • Electrical values
    • Accumulator
    • Li-Pol, 8000 mAh
    • Duration (max.)
    • 9 h
  • Measures
    • Width
    • 258 mm
    • Depth
    • 173 mm
    • Height
    • 10.8 mm
  • Weights
    • Weight
    • 0.600 kg
  • Specials
    • Warranty
    • 2 year(s)
    • Service
    • Pick up & return
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • Micro USB Typ B
Datasheet/manual