reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TERRA 1220415 :: 29.4 cm - 256 GB - 0.9 kg - 9 hrs - Windows 8.1 Pro

Item-No.: TERRA 1220415
€869,00
Category of goods: 0
Bargain Item!
Limited amount available.

TerraPad 1161 Pro - High-End Tablet

  • Product Description
  • Technical information
  • General
    • Type
    • Tablet
    • Colour
    • Black
    • Processor
    • Intel® Core™ M-5Y10C, Dual Core
    • Graphics
    • Intel® HD 5300
    • Speaker
    • Yes
    • Power supply
    • External
  • Implementation
    • Software
    • Windows 8.1 Pro Software
    • Memory
    • 256 GB
    • RAM
    • 4 GB
    • Card reader
    • MicroSD (max. 64 GB)
    • Webcam
    • 2.0 MP + 5.0 MP
    • Standards
    • IEEE 802.11b/g/n
    • Office
    • Trial version (30 days)
  • Display
    • Display Format
    • 29.5 cm (11.6”)
    • Resolution
    • 1920 x 1080
    • Display type
    • Capacitive touch screen
  • Interfaces
    • Modem
    • LTE
    • Bluetooth
    • 4.0
    • USB
    • 1x USB 3.0
    • Connection
    • Micro HDMI
  • Electrical values
    • Accumulator
    • Li-Pol, 6000 mAh
    • Duration (max.)
    • 9 h
  • Measures
    • Width
    • 296 mm
    • Depth
    • 189 mm
    • Height
    • 11.4 mm
  • Weights
    • Weight
    • 0.850 kg
  • Specials
    • Warranty
    • 2 year(s)
    • Service
    • Pick up & return
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • Micro USB Typ B
The tablet for small and medium-sized businesses
The TERRA PAD 1161 with 11.6" display and powerful Intel Core M processor is optimised for use with the new Windows and combines the advantages of a tablet with those of a notebook and can also even be used as a PC workstation.

Operation takes place intuitively via touchscreen, the digitised pen included as standard or via the optional keyboard.

Can be used as a notebook with TypeCover:
With the help of the integrated stand and optional keyboard (TypeCover) with magnetic connection, you can work with the TERRA PAD 1161 Pro in the same way as with a traditional notebook. If the device is not needed in the short term, just close it with the TypeCover, the screen automatically turns off and the battery life is protected. When closed the TypeCover also protects the display surface against possible damage.

Use as a PC with docking station, LCD and keyboard:
The optional docking station gives you a convenient means of charging the TERRA PAD 1161 Pro and also using it as a desktop workstation with a LCD display and keyboard. To this end, the docking station has 4x USB 2.0 interfaces, a HDMI output as well as a LAN port. You can also install a 2.5" SSD or HDD (height: 7 mm) in the docking station and therefore provide additional local storage space.

The energy efficient and powerful Intel® Core M technology and intelligent energy management of the TERRA PAD 1161 Pro allow a very long battery life of up to 9 hours with the 6,000 mAh battery.

The TERRA PAD 1161 Pro has a large 11.6 inch (29.4 cm) display with full HD resolution (1920 x 1080 px), and a 2 MP camera at the front and a 5 MP camera at the back.



Manufacturer : WORTMANN
Factory number : 1220415
Package weight : 1.85 kg
RoHS : conform
Technical information
  • General
    • Type
    • Tablet
    • Colour
    • Black
    • Processor
    • Intel® Core™ M-5Y10C, Dual Core
    • Graphics
    • Intel® HD 5300
    • Speaker
    • Yes
    • Power supply
    • External
  • Implementation
    • Software
    • Windows 8.1 Pro Software
    • Memory
    • 256 GB
    • RAM
    • 4 GB
    • Card reader
    • MicroSD (max. 64 GB)
    • Webcam
    • 2.0 MP + 5.0 MP
    • Standards
    • IEEE 802.11b/g/n
    • Office
    • Trial version (30 days)
  • Display
    • Display Format
    • 29.5 cm (11.6”)
    • Resolution
    • 1920 x 1080
    • Display type
    • Capacitive touch screen
  • Interfaces
    • Modem
    • LTE
    • Bluetooth
    • 4.0
    • USB
    • 1x USB 3.0
    • Connection
    • Micro HDMI
  • Electrical values
    • Accumulator
    • Li-Pol, 6000 mAh
    • Duration (max.)
    • 9 h
  • Measures
    • Width
    • 296 mm
    • Depth
    • 189 mm
    • Height
    • 11.4 mm
  • Weights
    • Weight
    • 0.850 kg
  • Specials
    • Warranty
    • 2 year(s)
    • Service
    • Pick up & return
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • Micro USB Typ B
Datasheet/manual