reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SM W708 12 SW :: 30,4cm - 128GB - 0,7kg - 10h - Win10Pro - sw


Samsung Galaxy TabPro S (12.0, LTE) (SM-W708)

  • Product Description
  • Technical information
  • General
    • Type
    • 2-in-1 Tablet (Convertible)
    • Colour
    • Black
    • Processor
    • Dual Core
    • CPU speed
    • 2.2 GHz
    • Assembly
    • Including keyboard
    • Speaker
    • Yes
    • Power supply
    • External
  • Implementation
    • Software
    • Windows 10 Pro
    • Memory
    • 128 GB
    • RAM
    • 4 GB
    • Webcam
    • 5.0 MP + 5.0 MP
    • Standards
    • IEEE 802.11a/b/g/n/ac
  • Display
    • Display Format
    • 30.4 cm (12.0”)
    • Resolution
    • 2160 x 1440
    • Display type
    • Capacitive touch screen
    • Display
    • Super AMOLED
  • Interfaces
    • Modem
    • LTE
    • Bluetooth
    • 4.1
    • USB
    • 1x USB Typ-C (USB 3.1)
    • Headphone jack
    • Yes
  • Electrical values
    • Accumulator
    • 5200 mAh
    • Duration (max.)
    • 10 h
  • Measures
    • Width
    • 290 mm
    • Depth
    • 199 mm
    • Height
    • 6.3 mm
  • Weights
    • Weight
    • 0.696 kg
  • Power supply
    • Power unit, inclusive
    • Yes
SLIM & LIGHT
Galaxy TabPro S fits perfectly into a streamlined lifestyle. Looking every inch the part, its sleek, lightweight form makes for a capable companion to your every day.

STYLISH PROTECTION
For a life on the go, these dedicated book covers are must-have accessories. Their premium leather-like finish takes on the wear and tear of daily travels with purpose and grace.

sAMOLED TOUCH DISPLAY
The 12-inch touchscreen is big enough for your Galaxy TabPro S to serve as a fully functional mobile office. And when you want to unwind, the beautiful sAMOLED display becomes your very own movie theater.
Galaxy TabPro S seen from upper right showing layer of screen

OPTIMISED VIEWING EXPERIENCE
Colours are brighter and better on the high resolution display. They're also incredibly accurate so whether you're watching videos or going through photos, everything looks undeniably good.

XBOX ONE GAME STREAMING
With the ability to stream Xbox One games to your Galaxy TabPro S, you can literally take your gaming places.

WINDOWS APPS
Hundreds of thousands of apps right at your fingertips. Whether it's to watch your favorite show, get the weather forecast for your next holiday destination or learn to code, it's there in the Windows Store.

LEADING PERFORMANCE
Windows 10 and the latest Intel Core M processor is a winning combination giving you the means, the power and the speed to do heavy-duty work whenever, wherever.

FULL-SIZE KEYBOARD & TOUCHPAD
The keys are significantly bigger than those on island-style keyboards meaning that whatever you do, you'll do it more efficiently and with much more ease. You'll have little reason to settle for any less.

SEAMLESS INTERCONNECTION
Take things to a whole new level by pairing your Galaxy phone to Galaxy TabPro S via Bluetooth. You can use your phone, for instance, as a secure authentication tool. To keep things running smoothly, interconnection features will be updated regularly.

2-IN-1
The Galaxy TabPro S is the only device you'll need in your bag. As powerful as a laptop and as mobile as a tablet, it's your most efficient workstation yet.

BATTERY LIFE & CHARGING
Our innovative battery technology makes sure you can focus on the task at hand. Taking just two and a half hours to reach full charge, you have up to 10.5 hours of work and play. And with the USB Type-C connector, charging and data transfer is streamlined and fast.

* Services and features may vary by device and by country.



Manufacturer : SAMSUNG
Factory number : SM-W708NZKADBT
Package weight : 1.758 kg
RoHS : conform
Technical information
  • General
    • Type
    • 2-in-1 Tablet (Convertible)
    • Colour
    • Black
    • Processor
    • Dual Core
    • CPU speed
    • 2.2 GHz
    • Assembly
    • Including keyboard
    • Speaker
    • Yes
    • Power supply
    • External
  • Implementation
    • Software
    • Windows 10 Pro
    • Memory
    • 128 GB
    • RAM
    • 4 GB
    • Webcam
    • 5.0 MP + 5.0 MP
    • Standards
    • IEEE 802.11a/b/g/n/ac
  • Display
    • Display Format
    • 30.4 cm (12.0”)
    • Resolution
    • 2160 x 1440
    • Display type
    • Capacitive touch screen
    • Display
    • Super AMOLED
  • Interfaces
    • Modem
    • LTE
    • Bluetooth
    • 4.1
    • USB
    • 1x USB Typ-C (USB 3.1)
    • Headphone jack
    • Yes
  • Electrical values
    • Accumulator
    • 5200 mAh
    • Duration (max.)
    • 10 h
  • Measures
    • Width
    • 290 mm
    • Depth
    • 199 mm
    • Height
    • 6.3 mm
  • Weights
    • Weight
    • 0.696 kg
  • Power supply
    • Power unit, inclusive
    • Yes