reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SM T813S2 10 WS :: 24,6cm - 32GB - 0,4kg - Android 6.0 - white

Item-No.: SM T813S2 10 WS

Category of goods: 0

SAMSUNG T813 Galaxy TAB S2 24,58 cm WiFi white

  • Product Description
  • Technical information
  • General
    • Type
    • Tablet
    • Processor
    • Quad Core
    • CPU speed
    • 1.8 GHz
    • Colour
    • White
    • Speaker
    • Yes
    • Power supply
    • External
  • Implementation
    • Software
    • Android™ 6.0 Marshmallow Software
    • Memory
    • 32 GB
    • RAM
    • 3 GB
    • Card reader
    • MicroSD (max. 128 GB)
    • Webcam
    • 8.0 MP + 2.1 MP
    • Standards
    • IEEE 802.11a/b/g/n/ac
  • Display
    • Display Format
    • 24.6 cm (9.7”)
    • Resolution
    • 2048 x 1536
    • Display type
    • Capacitive touch screen
    • Display
    • Super AMOLED
  • Electrical values
    • Accumulator
    • 5870 mAh
  • Interfaces
    • Bluetooth
    • 4.1
    • USB
    • 1x micro USB
    • Headphone jack
    • Yes
  • Measures
    • Width
    • 169 mm
    • Depth
    • 237 mm
    • Height
    • 5.6 mm
  • Weights
    • Weight
    • 0.389 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • Micro USB Typ B
  • Enjoy the greater flexibility of an ultra-lightweight tablet
  • Switch to Reading Mode for an ideal reading environment
  • Take brighter and crisper pictures than ever before
  • Run multiple apps in split screen mode


Exceptionally Lightweight and Slim
Enjoy greater flexibility than ever before with the Galaxy Tab S2. Remarkably slim and ultra-lightweight, use this device to take your e-books, photos, videos and work-related files with you wherever you need to go.

Optimal Viewing Experience
The Galaxy Tab S2's 4:3 ratio display is optimised for magazine reading and web use. Switch to Reading Mode to adjust screen brightness and change wallpaper - create an ideal eBook reading environment designed to reduce the strain on your eyes.

Clearer, Brighter Images
The Galaxy Tab S2's 8 MP camera and f / 1.9-apperture lens allow you to take brighter and crisper pictures and videos than ever before, even in low-light conditions. View your photos and videos in superb clarity on the device's large Super AMOLED screen.

Seamless Multitasking
Multitask like a pro with the Galaxy Tab S2. Watch HD movies while you are flicking through a digital magazine or an e-book, or surfing the net. Run multiple apps in split screen mode or in draggable pop-up windows.

Fingerprint Security
Get greater security with convenient and accurate fingerprint functionality. Activate fingerprint lock by pressing the home button. Use fingerprint verification to restrict / allow access to your web browser, screen lock mode and your Samsung account.



Manufacturer : SAMSUNG
Factory number : SM-T813NZWEDBT
Package weight : 0.721 kg
RoHS : conform
Technical information
  • General
    • Type
    • Tablet
    • Processor
    • Quad Core
    • CPU speed
    • 1.8 GHz
    • Colour
    • White
    • Speaker
    • Yes
    • Power supply
    • External
  • Implementation
    • Software
    • Android™ 6.0 Marshmallow Software
    • Memory
    • 32 GB
    • RAM
    • 3 GB
    • Card reader
    • MicroSD (max. 128 GB)
    • Webcam
    • 8.0 MP + 2.1 MP
    • Standards
    • IEEE 802.11a/b/g/n/ac
  • Display
    • Display Format
    • 24.6 cm (9.7”)
    • Resolution
    • 2048 x 1536
    • Display type
    • Capacitive touch screen
    • Display
    • Super AMOLED
  • Electrical values
    • Accumulator
    • 5870 mAh
  • Interfaces
    • Bluetooth
    • 4.1
    • USB
    • 1x micro USB
    • Headphone jack
    • Yes
  • Measures
    • Width
    • 169 mm
    • Depth
    • 237 mm
    • Height
    • 5.6 mm
  • Weights
    • Weight
    • 0.389 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • Micro USB Typ B
Datasheet/manual