reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SM T280 8 SW :: 17,8cm - 8GB - 0,28kg - Android 5.1 - black

Item-No.: SM T280 8 SW

Category of goods: 0

Samsung Galaxy Tab A (2016, 7.0, Wi-Fi)

  • Product Description
  • Technical information
  • General
    • Type
    • Tablet
    • Processor
    • Quad Core
    • CPU speed
    • 1.3 GHz
    • Colour
    • schwarz
    • Speaker
    • ja
    • Power supply
    • extern
  • Implementation
    • Software
    • Android™ 5.1 Software
    • Memory
    • 8 GB
    • RAM
    • 1.5 GB
    • Card reader
    • MicroSD (max. 200 GB)
    • Webcam
    • 2 MP Frontkamera + 5 MP Rückkamera
    • Standards
    • IEEE 802.11b/g/n
  • Display
    • Display Format
    • 17.8 cm (7.0”)
    • Resolution
    • 1280 x 800
    • Display type
    • kapazitives Touchdisplay
    • Display
    • TFT
  • Electrical values
    • Accumulator
    • 4000 mAh
    • Duration (max.)
    • 100 h
  • Interfaces
    • Bluetooth
    • 4.0
    • USB
    • 1x micro USB
    • Headphone jack
    • ja
  • Measures
    • Width
    • 187 mm
    • Depth
    • 109 mm
    • Height
    • 8.7 mm
  • Weights
    • Weight
    • 0.283 kg
  • Enjoy a stylish and sophisticated design
  • Experience more of the content you love with expandable memory
  • Capture true-to-life pictures
  • Enjoy the convenience of a longer battery life


Soft modern design
Curved edges create a soft, modern look. Fused with a nonslip backing, this sophisticated frame is comfortable to grip and practical for everyday use.

Featherlight and stylish mobility
The slender profile of the Galaxy Tab A (2016, 7.0), along with its extended battery life, is so light and compact you can take it anywhere.

Cherish every moment with precision
Capture true-to-life pictures of every special moment with the Galaxy Tab A (2016, 7.0)’s autofocus camera. Diverse effects, such as animated GIFs and panoramas, let you take more lifelike and fun photos.

More time and space for work and play
Keep going for longer with a 4,000mAh battery. Whether it’s watching videos outside or surfing the web on long journeys, this battery won’t let you down. Plus with expandable storage you can keep all the content you could ever wish for.

A digital playground for the kids
Kids Mode gives parents peace of mind and kids the freedom to safely explore. Parental control options offer flexible safety solutions, while specially designed content is both educational and entertaining.

Easy access to seamless streaming
Take your favourite radio stations with you on the go. Hybrid Radio combines FM and online broadcasts, lets you create your own favourites, and even records radio segments to share with friends.



Manufacturer : SAMSUNG
Factory number : SM-T280NZKADBT
Package weight : 0.448 kg
RoHS : conform
Technical information
  • General
    • Type
    • Tablet
    • Processor
    • Quad Core
    • CPU speed
    • 1.3 GHz
    • Colour
    • schwarz
    • Speaker
    • ja
    • Power supply
    • extern
  • Implementation
    • Software
    • Android™ 5.1 Software
    • Memory
    • 8 GB
    • RAM
    • 1.5 GB
    • Card reader
    • MicroSD (max. 200 GB)
    • Webcam
    • 2 MP Frontkamera + 5 MP Rückkamera
    • Standards
    • IEEE 802.11b/g/n
  • Display
    • Display Format
    • 17.8 cm (7.0”)
    • Resolution
    • 1280 x 800
    • Display type
    • kapazitives Touchdisplay
    • Display
    • TFT
  • Electrical values
    • Accumulator
    • 4000 mAh
    • Duration (max.)
    • 100 h
  • Interfaces
    • Bluetooth
    • 4.0
    • USB
    • 1x micro USB
    • Headphone jack
    • ja
  • Measures
    • Width
    • 187 mm
    • Depth
    • 109 mm
    • Height
    • 8.7 mm
  • Weights
    • Weight
    • 0.283 kg
Datasheet/manual