reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SM GTS2 8 LTE WS :: 20.3 cm — 32 GB — 0.27 kg — Android 5.0 — white — LTE

Item-No.: SM GTS2 8 LTE WS
€429,00
Category of goods: 0

Galaxy Tab S2 (8.0, LTE), weiß

  • Product Description
  • Technical information
  • General
    • Type
    • Tablet
    • Processor
    • Quad Core
    • CPU speed
    • 1.9 GHz
    • Colour
    • White
    • Speaker
    • Yes
    • Power supply
    • External
  • Implementation
    • Software
    • Android™ 5.0 Lollipop Software
    • Memory
    • 32 GB
    • RAM
    • 3 GB
    • Card reader
    • MicroSD (max. 128 GB)
    • Webcam
    • 8.0 MP + 2.1 MP
    • Standards
    • IEEE 802.11a/b/g/n/ac
  • Display
    • Display Format
    • 20.3 cm (8”)
    • Resolution
    • 2048 x 1536
    • Display type
    • Capacitive touch screen
    • Display
    • Super AMOLED
  • Interfaces
    • Modem
    • LTE
    • Bluetooth
    • 4.1
    • USB
    • 1x micro USB
    • Headphone jack
    • Yes
  • Electrical values
    • Accumulator
    • 4000 mAh
    • Duration (max.)
    • 74 h
  • Measures
    • Width
    • 135 mm
    • Depth
    • 199 mm
    • Height
    • 5.6 mm
  • Weights
    • Weight
    • 0.272 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • Micro USB Typ B

Incredibly light & compact
You can tell at first glance that the Samsung Galaxy Tab S2 (8.0, LTE) will feel just right in your hands even over extended periods of time, and that it will be very easy to stow away in small shoulder bags or backpacks while you are on the go. At only 5.6 mm, it is incredibly slim, as well as being virtually weightless at just 272 g. The premium design impresses with its simple, functional appearance and modern urban style. This is accentuated by the elegant, real metal encasement, all of which adds up to make the Samsung Galaxy Tab S2 (8.0, LTE) a treat for the eyes.

Stunning Super AMOLED display
Experience the wow factor when you view highly visual content on the high-resolution Super AMOLED display of the Samsung Galaxy Tab S2 (8.0, LTE). The colour reproduction covers almost the entire colour spectrum of Adobe RGB. This accurate representation of slight colour nuances allows you to enjoy a impressively natural viewing experience. This is also ensured by the high contrast ratio of 100,000:1, which allows even fine details to be identified in dark areas of the display, achieving a spatial depth effect. The display's 4:3 format is another notable feature. Unlike a 16:9 format, it is often able to dispense with additional black bars when reading digital magazines or e-books and it also means less scrolling when browsing the web. You can also use the reading mode, which adjusts colours and brightness to reduce eye fatigue.

Colourful photos even in low lighting conditions
Take photos and videos with bright, vivid colours, even if you feel that it is too dark to do so. This is made possible by the wide F1.9 aperture lens of the Samsung Galaxy S2's (8.0, LTE) main camera. In comparison to an F2.4 aperture lens, the large opening captures up to 60% more light. That means you can also enjoy capturing great images during twilight or at night. Thanks to the 8-megapixel resolution, you can take great pleasure in viewing your best photos and videos captured with the Samsung Galaxy Tab S2 (8.0, LTE) together with friends or family on large TV screens.

Powerful and easy to use
The remarkable performance of the Samsung Galaxy Tab S2 (8.0, LTE) is based on two high-speed quad-core processors with 1.9 GHz and 1.3 GHz. In addition, the large 3 GB memory allows you to seamlessly multi-task with two simultaneously running apps as well as utilise more complex apps, such as Microsoft Office® Mobile or adventure games with complex graphics, making it a real pleasure to use. The use of two quad-core processors is also very energy-efficient, as the second processor is only engaged when it is absolutely necessary. Otherwise, it remains idle in the background and the resulting low power consumption enables extended usage of the Samsung Galaxy Tab S2 (8.0, LTE) on each battery charge.
Internet connections are established via WIFI or LTE Cat.61. Bluetooth® 4.1 can be used to connect to compatible headsets and positioning is quick and accurate via GPS and GLONASS.



Manufacturer : SAMSUNG
Factory number : SM-T715NZWEDBT
Package weight : 0.55 kg
RoHS : conform
Technical information
  • General
    • Type
    • Tablet
    • Processor
    • Quad Core
    • CPU speed
    • 1.9 GHz
    • Colour
    • White
    • Speaker
    • Yes
    • Power supply
    • External
  • Implementation
    • Software
    • Android™ 5.0 Lollipop Software
    • Memory
    • 32 GB
    • RAM
    • 3 GB
    • Card reader
    • MicroSD (max. 128 GB)
    • Webcam
    • 8.0 MP + 2.1 MP
    • Standards
    • IEEE 802.11a/b/g/n/ac
  • Display
    • Display Format
    • 20.3 cm (8”)
    • Resolution
    • 2048 x 1536
    • Display type
    • Capacitive touch screen
    • Display
    • Super AMOLED
  • Interfaces
    • Modem
    • LTE
    • Bluetooth
    • 4.1
    • USB
    • 1x micro USB
    • Headphone jack
    • Yes
  • Electrical values
    • Accumulator
    • 4000 mAh
    • Duration (max.)
    • 74 h
  • Measures
    • Width
    • 135 mm
    • Depth
    • 199 mm
    • Height
    • 5.6 mm
  • Weights
    • Weight
    • 0.272 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • Micro USB Typ B
Datasheet/manual