reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SM GTA 9,7 SW :: 24.6 cm — 16 GB — 0.45 kg — Android 5.0 — black

Item-No.: SM GTA 9,7 SW
€217,95
Category of goods: 0

Samsung Galaxy Tab A (9.7, Wi-Fi), schwarz

  • Product Description
  • Technical information
  • General
    • Type
    • Tablet
    • Colour
    • Black
    • Processor
    • Quad Core
    • CPU speed
    • 1.2 GHz
    • Speaker
    • Yes
    • Power supply
    • External
  • Implementation
    • Software
    • Android™ 5.0 Lollipop Software
    • Memory
    • 16 GB
    • RAM
    • 1.5 GB
    • Card reader
    • MicroSD (max. 128 GB)
    • Webcam
    • 2 MP front camera + 5 MP rear camera
    • Standards
    • IEEE 802.11a/b/g/n
  • Display
    • Display Format
    • 24.6 cm (9.7”)
    • Resolution
    • 1024 x 768
    • Display type
    • Capacitive touch screen
    • Display
    • TFT
  • Interfaces
    • Modem
    • ohne
    • Bluetooth
    • 4.1
    • USB
    • 1x micro USB
    • Headphone jack
    • Yes
  • Electrical values
    • Accumulator
    • Li-Ion, 6000 mAh
    • Duration (max.)
    • 178 h
  • Measures
    • Width
    • 167 mm
    • Depth
    • 243 mm
    • Height
    • 7.5 mm
  • Weights
    • Weight
    • 0.45 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • Micro USB Typ B
  • Just 7.5 mm thick and offering high performance
  • 24.58 cm/9.7" screen for an optimised reading experience
  • 5-megapixel main camera with auto focus


Sleek and modern design
The 7.5-mm slim housing gives the Samsung Galaxy Tab A (9.7, Wi-Fi) its easy gracefulness, as shown by how comfortably and securely it fits in your hand. It is also easy to store, so you can take it with you wherever you go. The Samsung Galaxy Tab A (9.7, Wi-Fi) will also win you over with its elegant design, rounded edges and shimmering metallic surfaces. This design combines flexible portability for your daily mobile routine with a look that's easy on the eye.

Ideal display format for reading
The display of the Samsung Galaxy Tab A (9.7, Wi-Fi) has an aspect ratio of 4:3, giving it a larger screen surface area than a display of the same width in the 16:10 format. If you like reading then you'll really notice the difference. When browsing on the web more of the page is displayed at any one time, which means you don't need to scroll as much. You no longer have to worry about empty space on the screen when reading e-books, since a more pleasant larger display is used instead. You also have more text available at a glance when reading and writing e-mails and chat data, even when the keyboard is displayed.

Capture memories at just the right moment
The Samsung Galaxy Tab A (9.7, Wi-Fi) has two built-in cameras to make sure that you can capture your special moments as a photo or video. The 5-megapixel main camera has auto focus to ensure you get crisp, sharp images.

Powerful performance
The Samsung Galaxy Tab A (9.7, Wi-Fi) combines a 1.2-GHz quad-core processor, 1.5-GB memory and the latest Android™ platform 5.0 together with a simplified user interface and the new display format for impressively high performance. Enjoy direct access to a variety of multimedia content such as movies, music and the Internet — and at breathtaking speed.

A digital playground for your children
Allow your children to explore the digital world, learn creatively and have fun at the same time with your Samsung Galaxy Tab A (9.7, Wi-Fi). This is where Kids Mode comes into play, designed especially for children. This is characterised by a colourful and lovingly designed interface which can be used intuitively. Features like the camera are simplified and the content available is age-appropriate, so your children are bound to love it! There's no need to worry — you will always be able to control what your child is allowed to use and for how long.

Continuous shot function
Thanks to the directly accessible trigger, you can decide whether you want to take a photo or record a video on the spur of the moment. If you have the continuous shot function enabled, you can capture multiple consecutive images by holding down the camera button. The front camera can also be used for selfies as well as for video chats.

Seamless connection
Connect your Samsung Galaxy Tab A (9.7, Wi-Fi) to your Samsung Smart TV and watch videos, view photos and more. Use a Samsung account or Bluetooth® to pair devices and you'll soon be able to enjoy content from your Galaxy Tab A (9.7, Wi-Fi) on your Samsung Smart TV, e.g. via Screen Mirroring, or vice versa.

  1. This requires use of the free Kids Mode app. This can be downloaded from Samsung Galaxy Apps. An Internet connection is required.
  2. This function is only compatible with Samsung Smart TV models from 2015 or later which are equipped with the Tizen TV platform and are Bluetooth® enabled.



Manufacturer : SAMSUNG
Factory number : SM-T550NZKADBT
Package weight : 0.679 kg
RoHS : conform
Technical information
  • General
    • Type
    • Tablet
    • Colour
    • Black
    • Processor
    • Quad Core
    • CPU speed
    • 1.2 GHz
    • Speaker
    • Yes
    • Power supply
    • External
  • Implementation
    • Software
    • Android™ 5.0 Lollipop Software
    • Memory
    • 16 GB
    • RAM
    • 1.5 GB
    • Card reader
    • MicroSD (max. 128 GB)
    • Webcam
    • 2 MP front camera + 5 MP rear camera
    • Standards
    • IEEE 802.11a/b/g/n
  • Display
    • Display Format
    • 24.6 cm (9.7”)
    • Resolution
    • 1024 x 768
    • Display type
    • Capacitive touch screen
    • Display
    • TFT
  • Interfaces
    • Modem
    • ohne
    • Bluetooth
    • 4.1
    • USB
    • 1x micro USB
    • Headphone jack
    • Yes
  • Electrical values
    • Accumulator
    • Li-Ion, 6000 mAh
    • Duration (max.)
    • 178 h
  • Measures
    • Width
    • 167 mm
    • Depth
    • 243 mm
    • Height
    • 7.5 mm
  • Weights
    • Weight
    • 0.45 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • Micro USB Typ B
Datasheet/manual