reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


POKINI TAB A5 64 :: 11.9 cm — 64 GB — 0.24 kg — Win 8.1 — IP67

Item-No.: POKINI TAB A5 64
€1.251,95
Category of goods: 0


Pokini Tab A5 64 GB

  • Product Description
  • Technical information
  • General
    • Type
    • Rugged tablet
    • Processor
    • Intel® Atom™ Z3745, Quad Core
    • CPU speed
    • 1.33 GHz
    • Graphics
    • Intel® HD Graphics
    • Assembly
    • IP67 rating
    • Colour
    • Black
    • Power supply
    • External
  • Implementation
    • Software
    • Windows® Embedded 8.1 Industry Pro Software
    • Memory
    • 64 GB
    • RAM
    • 2 GB
    • Card reader
    • MicroSDXC
    • Webcam
    • 2-MP front camera + 8-MP rear camera
    • Standards
    • IEEE 802.11a/b/g/n
  • Display
    • Display Format
    • 11.9 cm (4.7”)
    • Resolution
    • 1280 x 720
    • Display type
    • Capacitive touch screen
    • Display
    • Gorilla® Glass 3
  • Interfaces
    • Modem
    • 3G/LTE
    • Bluetooth
    • 4.0 + HS
    • USB
    • 1x micro USB
    • Connection
    • Docking connector
  • Electrical values
    • Duration (max.)
    • 9 h
  • Measures
    • Width
    • 75 mm
    • Depth
    • 145 mm
    • Height
    • 16.5 mm
  • Weights
    • Weight
    • 0.244 kg
  • Specials
    • Warranty
    • 1 year(s)
  • Power supply
    • Power unit, inclusive
    • Yes

  • Compact design

  • Can be operated while wearing gloves

  • Protection class IP67

  • Can be dropped from a height of 1.5 m


The Pokini Tab A5 is tough and offers excellent performance at the same time. The 4.7-inch multi-touch display is protected by Gorilla Glass and can be operated using a stylus or with your fingertips — even when wearing work gloves. Thanks to its compact design, the Pokini Tab can fit into any work trouser pocket. This little companion offers so many possibilities that you will rarely put it away: The integrated barcode reader makes the tablet a practical aid for warehouse management, for service staff or for technical field work. With an operating time of up to nine hours, nobody needs to worry about the battery running out.



Manufacturer : EXONE
Factory number : 82800
Package weight : 0.5 kg
RoHS : conform
Technical information
  • General
    • Type
    • Rugged tablet
    • Processor
    • Intel® Atom™ Z3745, Quad Core
    • CPU speed
    • 1.33 GHz
    • Graphics
    • Intel® HD Graphics
    • Assembly
    • IP67 rating
    • Colour
    • Black
    • Power supply
    • External
  • Implementation
    • Software
    • Windows® Embedded 8.1 Industry Pro Software
    • Memory
    • 64 GB
    • RAM
    • 2 GB
    • Card reader
    • MicroSDXC
    • Webcam
    • 2-MP front camera + 8-MP rear camera
    • Standards
    • IEEE 802.11a/b/g/n
  • Display
    • Display Format
    • 11.9 cm (4.7”)
    • Resolution
    • 1280 x 720
    • Display type
    • Capacitive touch screen
    • Display
    • Gorilla® Glass 3
  • Interfaces
    • Modem
    • 3G/LTE
    • Bluetooth
    • 4.0 + HS
    • USB
    • 1x micro USB
    • Connection
    • Docking connector
  • Electrical values
    • Duration (max.)
    • 9 h
  • Measures
    • Width
    • 75 mm
    • Depth
    • 145 mm
    • Height
    • 16.5 mm
  • Weights
    • Weight
    • 0.244 kg
  • Specials
    • Warranty
    • 1 year(s)
  • Power supply
    • Power unit, inclusive
    • Yes
Datasheet/manual