reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HUAWEI T2 10 4G :: 25,4cm - 16GB - 0,5kg - Android 5.1 - black - LTE

Item-No.: HUAWEI T2 10 4G
€269,00
Category of goods: 0


HUAWEI MediaPad T2 Pro 25,4 cm LTE charcoal black

  • Product Description
  • Technical information
  • General
    • Type
    • Tablet
    • Processor
    • Qualcomm MSM8939 Octa-Core
    • CPU speed
    • 1.5 GHz
    • Colour
    • Black
    • Speaker
    • Yes
    • Power supply
    • External
  • Implementation
    • Software
    • Android™ 5.1 Software
    • Memory
    • 16 GB
    • RAM
    • 2 GB
    • Card reader
    • MicroSD (max. 128 GB)
    • Webcam
    • 2-MP front camera + 8-MP rear camera
    • Standards
    • IEEE 802.11a/b/g/n/ac
  • Display
    • Display Format
    • 25.6 cm (10.1”)
    • Resolution
    • 1920 x 1200
    • Display type
    • Capacitive touch screen
    • Display
    • IPS panel
  • Interfaces
    • Modem
    • LTE
    • Bluetooth
    • 4.1 with BLE
    • USB
    • 1x micro USB
    • Headphone jack
    • Yes
  • Electrical values
    • Accumulator
    • Li-Pol, 6.660 mAh
  • Measures
    • Width
    • 259 mm
    • Depth
    • 156 mm
    • Height
    • 8.5 mm
  • Weights
    • Weight
    • 0.50 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • Micro USB Typ B
See the world in bold, bright colors
With a 10.1- inch Full-HD display, Huawei MediaPad T2 10.0 Pro exudes warmth and joy, creating hours of happiness for the whole family. The smart mode-switch feature makes the tablet intuitively responsive to user needs. The display features an eye care mode, creating a long-lastingly enjoyable visual experience, and helping you take care of your vision.

Performance that will never let you down
MediaPad T2 10.0 Pro delivers on speed and performance, rocking the 64-bit octa-core Qualcomm Snapdragon chipset. The processing speed is combined with the latest in 4G-LTE (up to 150Mbps) and Wi-Fi connection (up to 433Mbps) creating a fast, powerful, and seamless experience, online and off.

An Immersive Entertainment Experience
Two lateral speakers with HUAWEI patented acoustic algorithm - SWS 2.0 "super wide sound" create a fully immersive audio-visual experience. The sound and video technologies combine to bring the grand theater experience into your hands, wherever you go.

Entertainment with real stamina
The power for the Huawei MediaPad T2 10.0 Pro Tablet is contained within the 6660mAh high-density battery, boasting 700 hours in standby mode. This tablet will keep up with you through the long haul, whether surfing the web, staying in touch, or watching a movie.

Power and beauty in perfect balance
This tablet is simple and elegant, embodying the design aesthetic of the Huawei brand. The Split view supports two applications running side-by-side, or two windows of the same app - doubling your efficiency and maximizing display space of information.



Manufacturer : HUAWEI
Factory number : 53016086
Package weight : 0.898 kg
RoHS : conform
Technical information
  • General
    • Type
    • Tablet
    • Processor
    • Qualcomm MSM8939 Octa-Core
    • CPU speed
    • 1.5 GHz
    • Colour
    • Black
    • Speaker
    • Yes
    • Power supply
    • External
  • Implementation
    • Software
    • Android™ 5.1 Software
    • Memory
    • 16 GB
    • RAM
    • 2 GB
    • Card reader
    • MicroSD (max. 128 GB)
    • Webcam
    • 2-MP front camera + 8-MP rear camera
    • Standards
    • IEEE 802.11a/b/g/n/ac
  • Display
    • Display Format
    • 25.6 cm (10.1”)
    • Resolution
    • 1920 x 1200
    • Display type
    • Capacitive touch screen
    • Display
    • IPS panel
  • Interfaces
    • Modem
    • LTE
    • Bluetooth
    • 4.1 with BLE
    • USB
    • 1x micro USB
    • Headphone jack
    • Yes
  • Electrical values
    • Accumulator
    • Li-Pol, 6.660 mAh
  • Measures
    • Width
    • 259 mm
    • Depth
    • 156 mm
    • Height
    • 8.5 mm
  • Weights
    • Weight
    • 0.50 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • Micro USB Typ B
Datasheet/manual