reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HUAWEI T1-701U :: 17.8 cm — 8 GB — 0.28 kg — 12 h — Android 4.4 — 3G

Item-No.: HUAWEI T1-701U
€109,00
Category of goods: 0

HUAWEI T1-701U

  • Product Description
  • Technical information
  • General
    • Type
    • Tablet
    • Colour
    • Black/white
    • Processor
    • Quad Core A7
    • CPU speed
    • 1.2 GHz
    • Speaker
    • Yes
    • Power supply
    • External
  • Implementation
    • Software
    • Android™ 4.4 Software
    • Memory
    • 8 GB
    • RAM
    • 1 GB
    • Card reader
    • MicroSD (max. 32 GB)
    • Webcam
    • 2.0 MP + 2 MP
    • Standards
    • IEEE 802.11b/g/n
  • Display
    • Display Format
    • 17.8 cm (7”)
    • Resolution
    • 1024 x 600
    • Display type
    • Capacitive touch screen
    • Display
    • IPS panel
  • Interfaces
    • Modem
    • HSDPA+: 21 MBit/s, HSUPA: 5.76 MBit/s
    • Bluetooth
    • 4.0
    • USB
    • 1x micro USB
    • Headphone jack
    • Yes
  • Electrical values
    • Accumulator
    • Li-Pol, 4.100 mAh
    • Duration (max.)
    • 12 h
  • Measures
    • Width
    • 107 mm
    • Depth
    • 192 mm
    • Height
    • 8.5 mm
  • Weights
    • Weight
    • 0.278 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • Micro USB Typ B

Sharp tablet for everyone

Low-cost technology that’s worth it: Never again miss news, sports, or your best friends' status. The HUAWEI MediaPad T1 is a sleek tablet that gives you the finest HD mobile entertainment and amazing value for money. Not only does it look good with its refined housing, but it is also remarkably robust. This tablet gives you a lot for your money: You can take impressive photos on the road with the 5-megapixel main camera, and share them right away on the web. So that everything goes smoothly, a powerful 1.2-GHz quad-core processor beats inside the HUAWEI MediaPad T1. Power, technology, entertainment and mobility — more affordable than ever, in a remarkable tablet.



Manufacturer : HUAWEI
Factory number : 53014753
Package weight : 0.468 kg
RoHS : conform
Technical information
  • General
    • Type
    • Tablet
    • Colour
    • Black/white
    • Processor
    • Quad Core A7
    • CPU speed
    • 1.2 GHz
    • Speaker
    • Yes
    • Power supply
    • External
  • Implementation
    • Software
    • Android™ 4.4 Software
    • Memory
    • 8 GB
    • RAM
    • 1 GB
    • Card reader
    • MicroSD (max. 32 GB)
    • Webcam
    • 2.0 MP + 2 MP
    • Standards
    • IEEE 802.11b/g/n
  • Display
    • Display Format
    • 17.8 cm (7”)
    • Resolution
    • 1024 x 600
    • Display type
    • Capacitive touch screen
    • Display
    • IPS panel
  • Interfaces
    • Modem
    • HSDPA+: 21 MBit/s, HSUPA: 5.76 MBit/s
    • Bluetooth
    • 4.0
    • USB
    • 1x micro USB
    • Headphone jack
    • Yes
  • Electrical values
    • Accumulator
    • Li-Pol, 4.100 mAh
    • Duration (max.)
    • 12 h
  • Measures
    • Width
    • 107 mm
    • Depth
    • 192 mm
    • Height
    • 8.5 mm
  • Weights
    • Weight
    • 0.278 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • Micro USB Typ B
Datasheet/manual