reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HUAWEI M2 8 :: 20,3cm - 16GB - 0,3kg - Android 5.0 - silver

Item-No.: HUAWEI M2 8
€254,95
Category of goods: 0


HUAWEI MediaPad M2 20,32 cm WiFi silver

  • Product Description
  • Technical information
  • General
    • Type
    • Tablet
    • Processor
    • HiSilicon Kirin 930 Octa-Core
    • CPU speed
    • 2.0 GHz
    • Colour
    • Silver
    • Speaker
    • Yes
    • Power supply
    • External
  • Implementation
    • Software
    • Android™ 5.0 Software
    • Memory
    • 16 GB
    • RAM
    • 2 GB
    • Card reader
    • MicroSD (max. 32 GB)
    • Webcam
    • 2-MP front camera + 8-MP rear camera
    • Standards
    • IEEE 802.11a/b/g/n/ac
  • Display
    • Display Format
    • 20.3 cm (8”)
    • Resolution
    • 1920 x 1200
    • Display type
    • Capacitive touch screen
    • Display
    • IPS panel
  • Electrical values
    • Accumulator
    • Li-Pol, 4.800 mAh
  • Interfaces
    • Bluetooth
    • 4.0
    • USB
    • 1x micro USB
    • Headphone jack
    • Yes
  • Measures
    • Width
    • 124 mm
    • Depth
    • 215 mm
    • Height
    • 7.8 mm
  • Weights
    • Weight
    • 0.31 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • Micro USB Typ B
Music to Your Ears. And Your Eyes.
When we designed the new Huawei MediaPad M2 we set ourselves with the goal of creating a compact tablet that combined cutting-edge design with the ultimate entertainment experience.

Sounds Amazing. Advanced Audio Technology.
Crisp high notes, deep bass and a richer, more detailed sound. Quite simply, the Huawei MediaPad M2 offers the best audio experience ever on a tablet.

See Things Like You've Never Seen Them Before.
The high-resolution display on the MediaPad M2 brings you amazing details and vivid, lifelike colors, revolutionizing the way you experience the world through your tablet.

Unleash the Power.
Beautiful outside, beastly within. The MediaPad M2 delivers incredible performance with better graphics, a faster CPU and a longer-lasting battery.

Kirin 930 Octa-Core 64 Bits
The MediaPad M2 is turbo-powered by our most advanced SoC chipset, with eight chips that intelligently switch cores depending on which applications are running. The result is smoother running and lower power consumption across the board.

  • The MediaPad M2 supports the latest 802.11ac Wi-Fi standard and is up to 44.3% faster than other tablets when connecting to Wi-Fi networks.
  • More sound and more vision. And more time to enjoy it. Thanks to the massive 4800mAh battery, the MediaPad M2 can power your enjoyment of music for up to 30 hours on a single charge.



Manufacturer : HUAWEI
Factory number : 53015084
Package weight : 0.657 kg
RoHS : conform
Technical information
  • General
    • Type
    • Tablet
    • Processor
    • HiSilicon Kirin 930 Octa-Core
    • CPU speed
    • 2.0 GHz
    • Colour
    • Silver
    • Speaker
    • Yes
    • Power supply
    • External
  • Implementation
    • Software
    • Android™ 5.0 Software
    • Memory
    • 16 GB
    • RAM
    • 2 GB
    • Card reader
    • MicroSD (max. 32 GB)
    • Webcam
    • 2-MP front camera + 8-MP rear camera
    • Standards
    • IEEE 802.11a/b/g/n/ac
  • Display
    • Display Format
    • 20.3 cm (8”)
    • Resolution
    • 1920 x 1200
    • Display type
    • Capacitive touch screen
    • Display
    • IPS panel
  • Electrical values
    • Accumulator
    • Li-Pol, 4.800 mAh
  • Interfaces
    • Bluetooth
    • 4.0
    • USB
    • 1x micro USB
    • Headphone jack
    • Yes
  • Measures
    • Width
    • 124 mm
    • Depth
    • 215 mm
    • Height
    • 7.8 mm
  • Weights
    • Weight
    • 0.31 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • Micro USB Typ B
Datasheet/manual