reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HANNSPAD SN1AW72 :: 25.7 cm - 8 GB - 0.6 kg - Android 4.4.x - 3G

SAVE34%
Item-No.: HANNSPAD SN1AW72
€179,00
€119,00
Category of goods: 0
Bargain Item!
Limited amount available.

HANNSpad 10,1" HD 3G SN1AW72

  • Product Description
  • Technical information
  • General
    • Type
    • Tablet
    • Colour
    • Black
    • Processor
    • MTK8382 Quad Core
    • CPU speed
    • 1.3 GHz
    • Assembly
    • Dual SIM Card
    • Speaker
    • Yes
    • Power supply
    • External
  • Implementation
    • Software
    • Android™ 4.4 Software
    • Memory
    • 8 GB
    • RAM
    • 1 GB
    • Card reader
    • MicroSD (max. 32 GB)
    • Webcam
    • 2.0 MP + 5.0 MP
    • Standards
    • IEEE 802.11b/g/n
  • Display
    • Display Format
    • 25.7 cm (10.1”)
    • Resolution
    • 1280 x 800
    • Display type
    • Capacitive touch screen
    • Display
    • IPS panel
  • Interfaces
    • Modem
    • 3G
    • Bluetooth
    • 4.0
    • USB
    • 1x micro USB
    • Headphone jack
    • Yes
  • Electrical values
    • Accumulator
    • 6000 mAh
    • Duration (max.)
    • 5 h
  • Measures
    • Width
    • 261 mm
    • Depth
    • 161 mm
    • Height
    • 10 mm
  • Weights
    • Weight
    • 0.582 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • Micro USB Typ B

• High-performance quad-core / ARM Cortex 1.3 Ghz CPU
• Integrated 3G modem
• GPS function
• OS 4.4 (KitKat)
• 10.1 IPS LED backlit panel
• 1280 x 800 HD resolution (16:10)
• 1 GB RAM + 8 GB internal data storage
• Dual camera 2MP / 5MP, auto-focus
• Super slim design/brushed metal case

3G connectivity - always stay connected
Enjoy the Internet without borders * always and everywhere thanks to the high-speed 3G included in the HannsPad 10.1" HD 3G SN1AW72.

The HANNSpad 10.1 "HD 3G SN1AW72 provides access to everything you need when you're on the go: surf the web, update your profile, stay in touch with friends, read the latest news, play games and enjoy your music and videos online, whenever you want, wherever you are. No Wi-Fi and no waiting time: The Internet is there 24 hours a day, 365 days a year.
** Data plan not included. Check with your network for operator details and speed.
** The quality and stability of the connection depends solely on your network provider.

GPS function
Take your HANNSpad 10.1 "HD 3G SN1AW72 on the go and you can use it as a GPS navigator.
Thanks to the built-in GPS-receiver, you can transform your tablet into a GPS navigation device with a user-friendly interface.
The SN1AW72 also has an FM radio, so that you can listen to your favourite radio stations, wherever you are.

10.1" IPS screen technology / 1280x800 HD resolution
The 10.1" HD 3G 1280 x 800 resolution of the HANNSpad means that you can see every detail of your photos and videos with sharp, vibrant colours. A real feast for the eyes.

Due to IPS-technology, the HANNSpad 10.1" HD 3G offers an ultra wide viewing angle of 178 degrees from every angle – the perfect view of the screen with no blind spots. So that you can share your tablet experience in every situation.

16:10 is the best format for the displaying videos and films. You can enjoy full-screen format, without annoying you upper and lower black bars that take up space on the screen and make viewing less comfortable. Surfing and gaming are also improved, the result of a perfect coordination between the display and the application.



Manufacturer : HANNSPREE
Factory number : SN1AW72B
Package weight : 1.05 kg
RoHS : conform
Technical information
  • General
    • Type
    • Tablet
    • Colour
    • Black
    • Processor
    • MTK8382 Quad Core
    • CPU speed
    • 1.3 GHz
    • Assembly
    • Dual SIM Card
    • Speaker
    • Yes
    • Power supply
    • External
  • Implementation
    • Software
    • Android™ 4.4 Software
    • Memory
    • 8 GB
    • RAM
    • 1 GB
    • Card reader
    • MicroSD (max. 32 GB)
    • Webcam
    • 2.0 MP + 5.0 MP
    • Standards
    • IEEE 802.11b/g/n
  • Display
    • Display Format
    • 25.7 cm (10.1”)
    • Resolution
    • 1280 x 800
    • Display type
    • Capacitive touch screen
    • Display
    • IPS panel
  • Interfaces
    • Modem
    • 3G
    • Bluetooth
    • 4.0
    • USB
    • 1x micro USB
    • Headphone jack
    • Yes
  • Electrical values
    • Accumulator
    • 6000 mAh
    • Duration (max.)
    • 5 h
  • Measures
    • Width
    • 261 mm
    • Depth
    • 161 mm
    • Height
    • 10 mm
  • Weights
    • Weight
    • 0.582 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • Micro USB Typ B
Datasheet/manual