reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GETAC Z710 BASIC :: 17.8 cm - 16 GB - 0.8 kg - Android 4.1 - robust

Item-No.: GETAC Z710 BASIC
€1.029,00
Category of goods: 0


Getac Z710 Basic

  • Product Description
  • Technical information
  • General
    • Type
    • Rugged tablet
    • Processor
    • OMAP 4430 Dual Core
    • CPU speed
    • 1.0 GHz
    • Assembly
    • IP65 classification
    • Colour
    • Black
    • Speaker
    • Yes
    • Power supply
    • External
  • Implementation
    • Software
    • Android™ 4.1 Software
    • Memory
    • 16 GB
    • RAM
    • 1 GB
    • Card reader
    • MicroSD (max. 32 GB)
    • Webcam
    • 5 MP + 1 MP
    • Standards
    • IEEE 802.11b/g/n
  • Display
    • Display Format
    • 17.8 cm (7”)
    • Resolution
    • 1024 x 600
    • Display type
    • Capacitive touch screen
    • Display
    • Scratch-proof Gorilla glass
  • Electrical values
    • Accumulator
    • Li-Pol, 7600 mAh
    • Duration (max.)
    • 10 h
  • Interfaces
    • USB
    • 2x
    • Headphone jack
    • Yes
    • Connection
    • Docking port (30-pin)
  • Measures
    • Width
    • 218 mm
    • Depth
    • 142 mm
    • Height
    • 27 mm
  • Weights
    • Weight
    • 0.800 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

The world's first absolutely robust tablet with capacitive touch screen, which also can be operated with gloves.

Note: This tablet is intended for professional use and is therefore only sent to commercial customers.

Highlights:
• 7 Inch LumiBond™-display with Getacs QuadraClear™-technology (optimal representation even in strong sunlight) and a capacitive touch screen which can be operated wearing gloves.
• 1.82 m drop test, IP65 classification
• High-sensitivity GPS-chipset SiRFstarIV™

Features:
• 17.8 CM (7") display (1024x600 pixels)
• 1 GB RAM, 16 GB Flash memory
• GPS, camera (5MP), e-compass
• 2 x USB
• Bluetooth, WLAN (802.11b/g/n)
• Micro SD-slot (max 32GB),
• Android 4.1
• Protection class: IP65
• Including: power supply, power cord, Stylus-Pen , QSG

Included with delivery:
• AC charger
• Quick start guide
• Capacitive stylus and volume
• Hand strap (wrist strap)
• Hand strap (hand strap)

The Z710 device offers users in vertical markets (e.g. utility companies, logistics and automotive production, to name just a few) to achieve substantial benefits. For on-site services the robust Getac-Tablet redefines perfect use under all possible environmental conditions; not least by significant improvements in durability and sensitivity of the screen by using our stand-alone LumiBondTM-technology. The LumiBondTM-technology is based on Gorilla® glass, capacitive text and LED panels with OCR (Optical clear resin) and allows unprecedented sensitivity even with gloves!

And this is not all: Getacs extraordinary design allows the operation of the Z710 screen with pins, fingers and even gloves - for fast and reliable input in every situation. The tablet uses Getacs leading data capture possibilities with barcode reader, camera, and a data connectivity, which no other device of the market has to offer.

The new Getac tablet defines new references for robustness, connectivity, customisation and extended operation - all guarantors for better productivity in the field and with the production.



Manufacturer : GETAC
Factory number : Z1B7EZDHYAXX
Package weight : 1.453 kg
RoHS : conform
Technical information
  • General
    • Type
    • Rugged tablet
    • Processor
    • OMAP 4430 Dual Core
    • CPU speed
    • 1.0 GHz
    • Assembly
    • IP65 classification
    • Colour
    • Black
    • Speaker
    • Yes
    • Power supply
    • External
  • Implementation
    • Software
    • Android™ 4.1 Software
    • Memory
    • 16 GB
    • RAM
    • 1 GB
    • Card reader
    • MicroSD (max. 32 GB)
    • Webcam
    • 5 MP + 1 MP
    • Standards
    • IEEE 802.11b/g/n
  • Display
    • Display Format
    • 17.8 cm (7”)
    • Resolution
    • 1024 x 600
    • Display type
    • Capacitive touch screen
    • Display
    • Scratch-proof Gorilla glass
  • Electrical values
    • Accumulator
    • Li-Pol, 7600 mAh
    • Duration (max.)
    • 10 h
  • Interfaces
    • USB
    • 2x
    • Headphone jack
    • Yes
    • Connection
    • Docking port (30-pin)
  • Measures
    • Width
    • 218 mm
    • Depth
    • 142 mm
    • Height
    • 27 mm
  • Weights
    • Weight
    • 0.800 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual