reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASPIRE SW5-189B :: Aspire Switch 10 V

Item-No.: ASPIRE SW5-189B
€449,00
Category of goods: 0

Aspire Switch 10 V SW5-014-189B

  • Product Description
  • Technical information
  • General
    • Type
    • 2-in-1 Tablet (Convertible)
    • Processor
    • Intel® Atom™ x5-Z8300, Quad Core
    • Graphics
    • Intel® HD Graphics
    • Assembly
    • Including keyboard
    • Speaker
    • Yes
    • Power supply
    • External
  • Implementation
    • Software
    • Windows 10 Home Software
    • Memory
    • 64 GB
    • RAM
    • 2 GB
    • Card reader
    • MicroSD
    • Webcam
    • 1-MP front camera + 5-MP rear camera
    • Standards
    • IEEE 802.11a/b/g/n
  • Display
    • Display Format
    • 25.7 cm (10.1”)
    • Resolution
    • 1920 x 1200
    • Display type
    • Capacitive touch screen
    • Display
    • IPS panel
  • Interfaces
    • Modem
    • ohne
    • Bluetooth
    • 4.0
    • USB
    • 1x USB Typ-C, 1x USB 2.0
    • Headphone jack
    • Yes
    • Connection
    • Micro HDMI
  • Electrical values
    • Accumulator
    • Li-Po, 8060 mAh
  • Measures
    • Width
    • 262 mm
    • Depth
    • 180 mm
    • Height
    • 9 mm
  • Weights
    • Weight
    • 0.59 kg
  • Specials
    • Warranty
    • 1 year(s)
  • Power supply
    • Power unit, inclusive
    • Yes
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2 pin
Work harder, play harder
The Aspire Switch 10 V is a powerful and stylish metal-clad laptop that snaps into a tablet with superb fluency, thanks to its ground-breaking magnetic hinge, the Acer Snap Hinge™ 2. Windows 10, an Intel® Atom™ x5 processor and a USB Type-C port makes this one of the most powerful and useful 2-in-1s around.

Snap perfectly every time
Our Acer Snap Hinge™ 2 improves on the original by having a guide plane added. This guides the connectors so you can easily snap the keyboard on without missing your mark. Snap effortlessly between four very useful modes: laptop, tablet, tent (great for placing on ledges and window sills), and display mode.

The power of USB Type-C
This device's USB-C port delivers extremely fast data-transfer speeds. This allows you to transfer highly compressed data to external devices - super-fast transfers for a super-smooth experience.

Metallic elegance
The Switch 10 V looks sleek and professional. That’s because we clad its body in lustrous metal that we then imprinted with a sophisticated fabric-like pattern, resulting in a superbly attractive device that will impress your friends and colleagues.

Powerful processing
This 2-in-1 can smoothly power through the toughest tasks, thanks to its impressive Intel® Atom™ x5 processor. This processor offers very competitive graphics and gaming performance, as well as improved power efficiency.

Fast wireless internet
The powerful processor works with 802.11abgn MIMO wireless hardware to deliver extremely fast downloads and very smooth browsing and video-streaming experiences. Bluetooth 4.0 adds ultrafast short-range connections to the mix.

The Windows 10 edge
Windows 10 blends all the best features of Windows 7 and Windows 8.1 and adds some very useful improvements. It also puts the familiar Start menu back where everybody wants it to be; only a click away at the bottom left of the screen.

Lock your data with a snap
Acer SwitchLock™ technology1 lets you pair the keyboard with the tablet. This means the hard drive on your keyboard automatically locks when you snap the tablet off and it can only be unlocked by snapping the tablet back on the keyboard - for superior data security.

Premium features
Some of the other highlights of this 2-in-1 is its vivid 10.1” display (Full HD with IPS2 and zero-air-gap tech) with a super-tough Gorilla® Glass screen, two cameras, dual front-facing speakers with Dolby® Audio™, an optional Active Stylus for very accurate drawing and writing and much more!



Manufacturer : ACER
Factory number : NT.G62EG.003
Package weight : 1.647 kg
RoHS : conform
Technical information
  • General
    • Type
    • 2-in-1 Tablet (Convertible)
    • Processor
    • Intel® Atom™ x5-Z8300, Quad Core
    • Graphics
    • Intel® HD Graphics
    • Assembly
    • Including keyboard
    • Speaker
    • Yes
    • Power supply
    • External
  • Implementation
    • Software
    • Windows 10 Home Software
    • Memory
    • 64 GB
    • RAM
    • 2 GB
    • Card reader
    • MicroSD
    • Webcam
    • 1-MP front camera + 5-MP rear camera
    • Standards
    • IEEE 802.11a/b/g/n
  • Display
    • Display Format
    • 25.7 cm (10.1”)
    • Resolution
    • 1920 x 1200
    • Display type
    • Capacitive touch screen
    • Display
    • IPS panel
  • Interfaces
    • Modem
    • ohne
    • Bluetooth
    • 4.0
    • USB
    • 1x USB Typ-C, 1x USB 2.0
    • Headphone jack
    • Yes
    • Connection
    • Micro HDMI
  • Electrical values
    • Accumulator
    • Li-Po, 8060 mAh
  • Measures
    • Width
    • 262 mm
    • Depth
    • 180 mm
    • Height
    • 9 mm
  • Weights
    • Weight
    • 0.59 kg
  • Specials
    • Warranty
    • 1 year(s)
  • Power supply
    • Power unit, inclusive
    • Yes
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2 pin
Datasheet/manual