reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASPIRE SW5-173P :: 29,5cm - 60GB - 1,5kg - 8,0h - Windows 10 Pro


Acer Aspire Switch 11 V SW5-173P-69R4

  • Product Description
  • Technical information
  • General
    • Type
    • 2-in-1 Tablet (Convertible)
    • Processor
    • Intel® Core™ M-5Y10C, Dual Core
    • CPU speed
    • 2 GHz
    • Graphics
    • Intel® HD Graphics 5300
    • Assembly
    • Including keyboard
    • Speaker
    • Yes
    • Power supply
    • External
    • Design
    • Including Acer stylus pen
  • Implementation
    • Software
    • Windows 10 Pro
    • Memory
    • 60 GB
    • RAM
    • 4 GB
    • Card reader
    • MicroSD (max. 128 GB)
    • Webcam
    • 1-MP front camera + 5-MP rear camera
    • Standards
    • IEEE 802.11ac/a/b/g/n
  • Display
    • Display Format
    • 29.5 cm (11.6”)
    • Resolution
    • 1920 x 1080
    • Display type
    • Capacitive touch screen
    • Display
    • IPS panel
  • Interfaces
    • Modem
    • Without
    • Bluetooth
    • 4.0
    • USB
    • 1x micro USB (Host, 1x USB 3.0 (Docker)
    • Headphone jack
    • Yes
    • Connection
    • Micro HDMI
  • Electrical values
    • Accumulator
    • Li-Ion, 4550 mAh
    • Duration (max.)
    • 8 h
  • Measures
    • Width
    • 300 mm
    • Depth
    • 195 mm
    • Height
    • 9 mm
  • Weights
    • Weight
    • 0.77 kg
  • Specials
    • Warranty
    • 1 year(s)
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
Works harder, plays harder
The Aspire Switch 11 V is the perfect 2-in-1 blend of notebook and tablet that also gives you extra multi-mode features. With enhanced processing speed and a bevy of powerful features and options, you get a power package that’s right for both work and play.

Next-gen hinge
Our Acer Snap Hinge™ 2 improves on the original with a guide plane design that ensures easy reconnection and a secure bond using latch-less magnetic connectors that let you easily separate the tablet from the keyboard. The flip-around display also gives you a couple more display positions that make for even better usability.

Speedy responses
The Aspire Switch 11 V's impressive Intel® Core™ M processor gives you speedy performance for productivity. Also in the speed department, you get max-speed wireless networking with 2x2 MIMO.

A vision to behold
Available in either HD or Full HD, the Switch 11 V display also features Zero Air Gap and IPS technologies* for exceptional detail, superior contrast and a better view from wide viewing angles. We also include our Acer VisionCare™ technologies to help take care of your eyes. Our Acer LumiFlex™ technology further enhances clarity in bright sunlight, and Acer BluelightShield™ reduces blue light emissions.

Sounds good
Acer TrueHarmony divides sound intelligently between the speakers for maximum clarity and volume, resulting in audio that fills the room perfectly. The audio experience is further enhanced by Dolby Audio™ which optimizes audio quality.

Visually compelling
We’ve applied a sophisticated cross-hatched textile pattern to the top and underside to create an elegant look with a uniquely tactile feedback. The differing material finishes between the aluminum and antenna covers produce both tactile and visual contrast, while the anodized cross-hatched hairlines provide visual continuity.

Easy input
A spacious chiclet keyboard is optimized for comfortable typing and solid tactile feedback. Meanwhile, the companion Precision Touchpad is designed to support six touchpad gestures as smoothly as gesturing on a touchscreen. Our optional Acer Active Stylus facilitates fast, precise input for writing, drawing or control commands.



Manufacturer : ACER
Factory number : NT.G9GEG.005
Package weight : 2.404 kg
RoHS : conform
Technical information
  • General
    • Type
    • 2-in-1 Tablet (Convertible)
    • Processor
    • Intel® Core™ M-5Y10C, Dual Core
    • CPU speed
    • 2 GHz
    • Graphics
    • Intel® HD Graphics 5300
    • Assembly
    • Including keyboard
    • Speaker
    • Yes
    • Power supply
    • External
    • Design
    • Including Acer stylus pen
  • Implementation
    • Software
    • Windows 10 Pro
    • Memory
    • 60 GB
    • RAM
    • 4 GB
    • Card reader
    • MicroSD (max. 128 GB)
    • Webcam
    • 1-MP front camera + 5-MP rear camera
    • Standards
    • IEEE 802.11ac/a/b/g/n
  • Display
    • Display Format
    • 29.5 cm (11.6”)
    • Resolution
    • 1920 x 1080
    • Display type
    • Capacitive touch screen
    • Display
    • IPS panel
  • Interfaces
    • Modem
    • Without
    • Bluetooth
    • 4.0
    • USB
    • 1x micro USB (Host, 1x USB 3.0 (Docker)
    • Headphone jack
    • Yes
    • Connection
    • Micro HDMI
  • Electrical values
    • Accumulator
    • Li-Ion, 4550 mAh
    • Duration (max.)
    • 8 h
  • Measures
    • Width
    • 300 mm
    • Depth
    • 195 mm
    • Height
    • 9 mm
  • Weights
    • Weight
    • 0.77 kg
  • Specials
    • Warranty
    • 1 year(s)
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
Datasheet/manual