reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASPIRE S1002-17W :: 25,7cm - 32GB - 0,6kg - 8,0h - Windows 10 Home

Item-No.: ASPIRE S1002-17W
€274,95
Category of goods: 0


Acer One 10 (B3-A10)

  • Product Description
  • Technical information
  • General
    • Type
    • 2-in-1 Tablet (Convertible)
    • Processor
    • Intel® Atom™ Z3735F, Quad Core
    • Graphics
    • Intel® HD Graphics
    • Assembly
    • Includes keyboard, 32 GB eMMC
    • Colour
    • Silver
    • Speaker
    • Yes
    • Power supply
    • External
  • Implementation
    • Software
    • Windows 10 Home Software
    • Memory
    • 32 GB
    • RAM
    • 2 GB
    • Card reader
    • MicroSD (max. 32 GB)
    • Webcam
    • 2-MP front camera + 2-MP rear camera
    • Standards
    • IEEE 802.11a/b/g/n
  • Display
    • Display Format
    • 25.7 cm (10.1”)
    • Resolution
    • 1280 x 800
    • Display type
    • Capacitive touch screen
    • Display
    • IPS panel
  • Electrical values
    • Accumulator
    • Li-Pol, 2.670 mAh
    • Duration (max.)
    • 8 h
  • Interfaces
    • Bluetooth
    • 4.0
    • USB
    • 1x micro USB, 1x USB 2.0
    • Headphone jack
    • Yes
    • Connection
    • Micro HDMI
  • Measures
    • Width
    • 258 mm
    • Depth
    • 194 mm
    • Height
    • 10.9 mm
  • Weights
    • Weight
    • 1.19 kg
  • Specials
    • Warranty
    • 1 year(s)
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 115 - 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2 pin
  • Windows 10 Home

  • Intel Atom Z3735F Quad-core 1,33 GHz

  • 25,7 cm (10,1 Zoll) WXGA (1280 x 800)

  • WLAN

  • 2 GB

  • 32 GB Flash

  • 2 Megapixel (Front Camera)



Manufacturer : ACER
Factory number : NT.G53EG.004
Package weight : 1.713 kg
RoHS : conform
Technical information
  • General
    • Type
    • 2-in-1 Tablet (Convertible)
    • Processor
    • Intel® Atom™ Z3735F, Quad Core
    • Graphics
    • Intel® HD Graphics
    • Assembly
    • Includes keyboard, 32 GB eMMC
    • Colour
    • Silver
    • Speaker
    • Yes
    • Power supply
    • External
  • Implementation
    • Software
    • Windows 10 Home Software
    • Memory
    • 32 GB
    • RAM
    • 2 GB
    • Card reader
    • MicroSD (max. 32 GB)
    • Webcam
    • 2-MP front camera + 2-MP rear camera
    • Standards
    • IEEE 802.11a/b/g/n
  • Display
    • Display Format
    • 25.7 cm (10.1”)
    • Resolution
    • 1280 x 800
    • Display type
    • Capacitive touch screen
    • Display
    • IPS panel
  • Electrical values
    • Accumulator
    • Li-Pol, 2.670 mAh
    • Duration (max.)
    • 8 h
  • Interfaces
    • Bluetooth
    • 4.0
    • USB
    • 1x micro USB, 1x USB 2.0
    • Headphone jack
    • Yes
    • Connection
    • Micro HDMI
  • Measures
    • Width
    • 258 mm
    • Depth
    • 194 mm
    • Height
    • 10.9 mm
  • Weights
    • Weight
    • 1.19 kg
  • Specials
    • Warranty
    • 1 year(s)
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 115 - 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2 pin
Datasheet/manual